
| Quantidade | Preço |
|---|---|
| 5000+ | $ 0.101 |
| 10000+ | $ 0.098 |
Informação do produto
Descrição geral do produto
The VR37 series from Vishay are high ohmic/high voltage leaded resistors. They are made of high grade ceramic body with a metal glazed film deposition. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistor is coated with a light blue lacquer which provides electrical, mechanical and climatic protection. The VR37 series resistors are used where high resistance, high stability and high reliability at high voltage are required. Typical application includes high humidity environment, white goods and power supplies. Meet the safety requirements of IEC 60065, EN 60065, VDE 0860, CQC (China).
- Resistance range from 100Kohm to 33Mohm
- Available in ±10%, ±5% and ±1% tolerance
- Temperature coefficient is ±200ppm/K
- Rated dissipation is 0.5W
- Operating temperature range from -55°C to +155°C
- High pulse loading capability (maximum 10KV)
- UL (UL1676, file number E171160) approved
- Imperial size is 0309
- Insulation voltage is 700V, operating voltage (Umax) AC/DC is 3500V
- High voltage resistor
Especificações Técnicas
22Mohm
500mW
Axial Leaded
Metal Foil
High Voltage
12mm
-55°C
-
VR37 Series
± 5%
3.5kV
± 200ppm/K
4mm
-
155°C
No SVHC (10-Jun-2022)
Documentação técnica (3)
Alternativas para VR37000002205JR500
2 produtos encontrados
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
