Introduziu um valor nos campos em destaque abaixo que contém caracteres inválidos. Reveja a sua selecção utilizando apenas caracteres válidos.

Os produtos podem não ser uma correspondência exata da sua pesquisa

Você comprou anteriormente este produto. Ver no Histórico de Pedidos

 
 

LR4-102PJBU-R

Signal Tower, LED, 1 Tiers, Red, Flashing, 40mm, 85dB, Multiple, 24V, IP65, NEMA 4X, NEMA 13

PATLITE (U.S.A.) LR4-102PJBU-R

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
LR4-102PJBU-R
Código Newark
03AC6871
Gama de produtos
LR Series
Ver todos os documentos técnicos

Seletor de linha de produtos (LR Series)

Veja todos os produtos desta linha

Informação do produto

Deseja ver produtos semelhantes? Você só tem de selecionar abaixo os atributos que pretende e clicar no botão ×


:
1

:
Red

:
-

:
24V

:
Flashing

:
Multiple

:
40mm

:
IP65, NEMA 4X, NEMA 13

:
Wire Leaded

:
85dB

:
-20°C

:
50°C

:
LR Series

Procurar produtos semelhantes Escolha e altere os atributos acima para localizar produtos similares.

Documentação técnica (2)

Transferências de CAD

×

Termos e Condições

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceitar Cancelar

Descrição geral do produto

The LR4-102PJBU-R from Patlite (U.S.A.) is a LR series signal tower. It provides a brilliant even light for visibility at further distances with a new re-designed lens and improved light module construction. It is completely enclosed sound module maintains substantial water and dust protection while producing loud, omnidirectional sound. The new LED colour module features a new, unique interior lens construction that achieves a fuller, more uniform 360° degree light output. The LR series lens distributes light more efficiently, increasing luminous intensity by more than double that of our current models. A sleek, smooth form factor and an enhanced body construction, makes this signal tower well suited for harsher environments. Simple "Twist and Lock" system makes it easy to customize and reconfigure light and sound modules. Polycarbonate base and silicone resin O-rings results in lightweight, shock resistant product.
  • 1 tire red colour LED module with 24VDC rated voltage
  • Pole mount with circular bracket/cable wiring, flashing/buzzer, silver body colour
  • Modular system design with model diameter of 40mm
  • Effortless reorganizing module with indoor, upright mounting
  • IP65 ( IEC 60529) / NEMA TYPE 4X, 13 protection rating
  • More than 1Mohm insulation resistance at 500VDC between power input lead and chassis
  • Withstand voltage of 500VAC for 1 minute between terminals & chassis without breaking insulation
  • 60 ±2 flashes/min flash rate, LR4 typical 85dB sound level
  • 90% RH or less operating humidity (no condensation) & -20°C to 50°C operating ambient temperature
  • UL 508, CSA-C22.2 No.14, EMC (EN 61000-6-4, EN 61000-6-2), FCC part 15 subpart B class A standards

Aplicações

Signalling

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 Em estoque

Não cancelável/Não reembolsável

$ 194,64

Preço indisponível. Contacte os serviços de apoio ao cliente.

Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço O seu preço
 
 
1+ $ 194,64
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
10+ $ 180,81
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
25+ $ 168,95
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
50+ $ 163,02
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
100+ $ 157,10
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
 
 

Preço indisponível. Contacte os serviços de apoio ao cliente.

No longer stocked:: No Longer Manufactured::
Adicionar ao cesta Adicionar ao cesta Pré-Compra
Adicionar
Produto restringido
Adicionar número da peça /Observação da linha
Preço total:
Preço total: ( )
Preço total: --