RH520A-NIST

Recorder, Humidity and Temperature Chart, 2 Channel, 3 %

A imagem é meramente ilustrativa. Consulte a descrição do produto.
EXTECH INSTRUMENTS RH520A-NIST
EXTECH INSTRUMENTS RH520A-NIST
EXTECH INSTRUMENTS RH520A-NIST
EXTECH INSTRUMENTS RH520A-NIST
Nº da peça do fabricanteRH520A-NIST
Código Newark02P7938
Também conhecido porGTIN UPC EAN: 793950445525
Ficha técnica
Ver todos os documentos técnicos
Já não é fabricado

Informação do produto

Nº da peça do fabricanteRH520A-NIST
Código Newark02P7938
Também conhecido porGTIN UPC EAN: 793950445525
Ficha técnica
No. of Channels2 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy3%
Crest Factor-
Resolution %-
External Height129mm
External Width22mm
External Depth195mm
Product Range-
SVHCTo Be Advised

Descrição geral do produto

The RH520A-NIST is a Humidity + Temperature Chart Recorder with NIST certificate and detachable probe. This graphical datalogger for humidity/temperature measurements and dew point calculation. It provides simultaneous digital and graphical display of relative humidity and temperature. The display also shows dew point, date and time and minimum/maximum measurements. Stored readings can be recalled on the display or downloaded to a PC to obtain a permanent record. Provisions for wall mounting or the control panel swivels to act as a desk stand. The user can set audible and visual alarms with high and low limits for humidity and temperature. The internal memory records up to 49K data points and can be transferred to a PC via RS-232 serial port for further data analysis.

  • Simultaneous numerical & graphical display of humidity and temperature readings, plus time and date
  • Basic accuracy 3%RH and 1.8°F/1°C
  • Large dual graphical LCD displays with adjustable vertical and horizontal TAC resolution
  • LCD indicates percentage of memory remaining
  • Replaceable probe does not require recalibration
  • Detachable probe extends up to 1 meter for measurements in closed environments
  • Audible and visual alarm with Hi/Low set points
  • Output socket used with optional external alarm module
  • Scroll the cursor to display selected data recorded
  • Desk or wall mount

Aplicações

Test & Measurement, Industrial

Conteúdo

Humidity + Temperature Chart Recorder, Detachable sensor probe, 1m Cable, RS-232 Cable, USB adapter, LabView-based software, 100 to 240VAC 50/60Hz Adapter and 3x AA Batteries.

Especificações Técnicas

No. of Channels

2 Channel

Bandwidth Max

-

Crest Factor

-

External Height

129mm

External Depth

195mm

SVHC

To Be Advised

Bandwidth Min

-

Accuracy

3%

Resolution %

-

External Width

22mm

Product Range

-

Documentação técnica (1)

Legislação e Ambiente

US ECCN:EAR99
EU ECCN:Unknown
Conformidade RoHS:Sim

RoHS

Ftalatos compatíveis com RoHS:A ser informado
SVHC (substâncias que suscitam elevada preocupação):To Be Advised
Baixar o certificado de conformidade do produto

Certificado de conformidade do produto

Prop65WarningIconWARNINGProposition 65