Introduziu um valor nos campos em destaque abaixo que contém caracteres inválidos. Reveja a sua selecção utilizando apenas caracteres válidos.

Os produtos podem não ser uma correspondência exata da sua pesquisa

Você comprou anteriormente este produto. Ver no Histórico de Pedidos

 
 

LAN9514I-JZX

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 64 Pins

Data e lote
MICROCHIP LAN9514I-JZX
×
×

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
LAN9514I-JZX
Código Newark
69W9526
Ver todos os documentos técnicos

Descrição geral do produto

The LAN9514I-JZX is a high performance Hi-speed USB 2.0 Hub with a 10/100 Ethernet controller. It contains an integrated USB 2.0 hub, four integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0 PHY, a 10/100 Ethernet PHY, a 10/100 Ethernet Controller, a TAP controller and an EEPROM controller. The downstream ports of the LAN9514i hub can be reordered or disabled in any sequence to support multiple platform designs’ with minimum effort. For any port that is disabled, it automatically reorders the remaining ports to match the USB host controller’s port numbering scheme. The integrated USB hub is fully compliant with the USB 2.0 Specification and will attach to an USB host as a full-speed hub or as a full-/high-speed hub. The hub supports low-speed, full-speed and high-speed (if operating as a High-Speed hub) downstream devices on all of the enabled downstream ports.
  • Four integrated downstream USB 2.0 PHYs
  • One integrated upstream USB 2.0 PHY
  • Integrated 10/100 Ethernet MAC with full-duplex support
  • Integrated 10/100 Ethernet PHY with HP Auto-MDIX
  • Implements reduced power operating modes
  • Four downstream ports, one upstream port
  • Port mapping and disable support
  • Port Swap - Programmable USB diff-pair pin location
  • PHY Boost - Programmable USB signal drive strength
  • Select presence of a permanently hardwired USB peripheral device on a port by port basis
  • Advanced power saving features
  • Downstream PHY goes into low power mode when port power to the port is disabled
  • Full power management with individual or ganged power control of each downstream port
  • Integrated USB termination pull-up/pull-down resistors
  • Internal short-circuit protection of USB differential signal pins
  • Fully compliant with IEEE802.3/802.3u
  • Full- and half-duplex support with flow control
  • Preamble generation and removal
  • Automatic 32-bit CRC generation and checking
  • Automatic payload padding and pad removal

Aplicações

Computers & Computer Peripherals, Automation & Process Control, Embedded Design & Development

Avisos

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Informação do produto

Deseja ver produtos semelhantes? Você só tem de selecionar abaixo os atributos que pretende e clicar no botão ×


:
100Mbps

:
IEEE 802.3, IEEE 802.3u

:
3V

:
3.6V

:
QFN

:
64Pins

:
-

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours

Procurar produtos semelhantes Escolha e altere os atributos acima para localizar produtos similares.

Documentos técnicos (2)

Transferências de CAD

×

Termos e Condições

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceitar Cancelar

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1.405 Em estoque Precisa de mais?

Encomende antes das 20h

Envio no mesmo dia

Mais estoque disponível na semana com início a 08/04/24

Devido às condições do mercado, os prazos de entrega são apenas para orientação geral e podem estar sujeitos a mudanças comunicadas com pouca antecedência.

$ 9,95

Preço indisponível. Contacte os serviços de apoio ao cliente.

Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço O seu preço
 
 
1+ $ 9,95
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
10+ $ 9,13
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
25+ $ 8,30
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
50+ $ 8,24
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
100+ $ 8,17
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
 
 

Preço indisponível. Contacte os serviços de apoio ao cliente.

No longer stocked:: No Longer Manufactured::
Adicionar ao cesta Adicionar ao cesta Pré-Compra
Adicionar
Produto restringido
Adicionar número da peça /Observação da linha
Preço total:
Preço total: ( )
Preço total: --