Introduziu um valor nos campos em destaque abaixo que contém caracteres inválidos. Reveja a sua selecção utilizando apenas caracteres válidos.

Os produtos podem não ser uma correspondência exata da sua pesquisa

Você comprou anteriormente este produto. Ver no Histórico de Pedidos

 
 

FLUKE-810 CAL DU

Vibration Meter, Calibrated w/D & U, 100mV/g, 2Hz to 20kHz, 2.5kHz to 50kHz, 7.31 mm, 10.52 mm

FLUKE FLUKE-810 CAL DU
×
×

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Fabricante:
FLUKE FLUKE
Nº da peça do fabricante:
FLUKE-810 CAL DU
Código Newark
12AC4582
Ver todos os documentos técnicos

Informação do produto

Deseja ver produtos semelhantes? Você só tem de selecionar abaixo os atributos que pretende e clicar no botão ×


:
100mV/g

:
2Hz to 20kHz

:
2.5kHz to 50kHz

:
7.31mm

:
10.52mm

:
2.76mm

:
-

Procurar produtos semelhantes Escolha e altere os atributos acima para localizar produtos similares.

Documentação técnica (1)

Transferências de CAD

×

Termos e Condições

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceitar Cancelar

Descrição geral do produto

The FLUKE-810 CAL DU is an automatic ranging calibrated with data and uncertainties vibration tester. It is the most advanced troubleshooting tool for mechanical maintenance teams. The unique diagnostic technology helps quickly identify and prioritize mechanical problems, putting the expertise of a vibration analyst in your hands. It features a control unplanned downtime, prevent recurring problems, set repair priorities and manage resources with an entirely new approach to vibration testing, fault severity scale with four severity levels helps you prioritize maintenance work, repair recommendations advise technicians on corrective action, detailed diagnostic reports, spectral diagrams help confirm data quality and narrow down the root cause of failures on-board context sensitive help provides real-time tips and guidance to new users, flexible machine speed configurations gives the ability to test a broad range of assets including belt drives, gear boxes and bevel gears.
  • Self-test ensures optimal performance and more time on job, hanning spectral windows, 100dB SNR
  • Laser tachometer for accurate machine running speed, 4-ch, 24bit ADC, 100 to 240Vac input voltage
  • Tri-axial accelerometer, 200rpm to 12000rpm machine rotational speed, 50/60Hz input frequency
  • Viewer PC Software expands data storage and tracking capacity, 2Hz to 20KHz usable bandwidth
  • Unbalance, looseness, misalignment and bearing failures standard faults, 128dB dynamic range
  • SD micro memory card, 2GB internal + user accessible slot for additional storage non-volatile memory
  • ¼ VGA, 320 x 240 colour (5.7" diagonal) TFT LCD with LED backlight display, WinCE 6.0 Core OS
  • 4 pin M12, BNC, mini DIN 6 pin and mini ‘B’ USB (2.0) input/output connector
  • Lithium-ion, 14.8V, 2.55 Ah battery, dimension of 18.56cm x 7cm x 26.72cm (H x D x W), 1.9Kg weight
  • 3/8hr of charging/discharge time, 50/60Hz input frequency & 100 to 240Vac input voltage (AC adapter)

Aplicações

Test & Measurement

Conteúdo

Vibration tester, Tri-axial accelerometer, Magnet mount, Mounting pad kit with adhesive, Accelerometer quick-disconnect cable, Laser tachometer and storage pouch, Smart battery pack with cable and adapters, Shoulder strap and adjustable hand strap, Viewer PC software, Mini USB to USB cable, Started guide, Illustrated quick reference guide, Users manual CD-ROM, Carrying case.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Disponível para pedido em espera

Envio directo do fabricante

Não cancelável/Não reembolsável

Lamentamos por de momento não sabermos quando vai estar disponível este stock, mas pode reservá-lo agora, pondo-o em reserva de encomenda

$ 10.723,99

Preço indisponível. Contacte os serviços de apoio ao cliente.

Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço O seu preço
 
 
1+ $ 10.723,99
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
 
 

Preço indisponível. Contacte os serviços de apoio ao cliente.

No longer stocked:: No Longer Manufactured::
Adicionar ao cesta Adicionar ao cesta Pré-Compra
Adicionar
Produto restringido
Adicionar número da peça /Observação da linha
Preço total:
Preço total: ( )
Preço total: --