Introduziu um valor nos campos em destaque abaixo que contém caracteres inválidos. Reveja a sua selecção utilizando apenas caracteres válidos.

Os produtos podem não ser uma correspondência exata da sua pesquisa

Você comprou anteriormente este produto. Ver no Histórico de Pedidos

 
 

FLUKE-805-FC CAL D

Vibration Meter, Calibrated w/Data, 100mV/g, 10Hz to 1kHz, 20kHz, 9.49 mm, 2.8 mm, 2.28 mm

FLUKE FLUKE-805-FC CAL D
×
×

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Fabricante:
FLUKE FLUKE
Nº da peça do fabricante:
FLUKE-805-FC CAL D
Código Newark
12AC7433
Ver todos os documentos técnicos

Informação do produto

Deseja ver produtos semelhantes? Você só tem de selecionar abaixo os atributos que pretende e clicar no botão ×


:
100mV/g

:
10Hz to 1kHz

:
20kHz

:
9.49mm

:
2.8mm

:
2.28mm

:
-

Procurar produtos semelhantes Escolha e altere os atributos acima para localizar produtos similares.

Documentação técnica (1)

Transferências de CAD

×

Termos e Condições

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceitar Cancelar

Descrição geral do produto

The FLUKE-805-FC CAL D is a vibration meter compatible with Fluke Connect mobile app. A Fluke meter that eliminates the confusion of vibration screening and provides reliable measurements one can trust to make critical go or no-go maintenance decisions. The Fluke 805 FC vibration meter is the most reliable vibration screening device available for frontline mechanical troubleshooting teams that need repeatable, severity-scaled readings of overall vibration and bearing condition. It features overall vibration measurement (10Hz to 1000Hz) for acceleration, velocity and displacement units of measurement for a wide variety of machines, crest factor + technology provides reliable bearing assessment using direct sensor tip measurements between 4000Hz and 20000Hz, compare vibration levels with ISO-10816 severity scales and store results to the Fluke Connect Cloud, coloured lighting system (green, red) & on-screen comments indicate how much pressure needs to be applied to take measurements.
  • Calibrated with data vibration meter, 0.40Kg weight
  • Innovative sensor design minimizes measurement variations caused by device angle or contact pressure
  • Consistent data quality at both low and high frequency ranges, exportable data via USB
  • Four level severity scale assesses urgency of problems for overall vibration and bearing condition
  • Trending in Microsoft excel using pre-built templates
  • Temperature measurement with spot IR sensor increases diagnostic capabilities, IP54 rating
  • On-board memory holds, saves up to 3500 measurements, external accelerometer support (hard location)
  • Flashlight for viewing measurement locations in dark areas, -20°C to 50°C operating temperature
  • Large screen with high resolution for easy navigation and viewing, AA (2) lithium iron disulfide
  • Dimension of 24.1cm x 7.1cm x 5.8cm, USB mini-B 7-pin, external sensor jack (SMB connector)

Aplicações

Test & Measurement

Conteúdo

Fluke-805 FC vibration meter, USB cable, Storage case, Belt holster, Quick reference guide, CD-ROM (includes MS Excel template and documentation), Two (2) AA batteries.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 Em estoque

Envio directo do fabricante

Você receberá em 5 dias úteis

Não cancelável/Não reembolsável

$ 2.254,99

Preço indisponível. Contacte os serviços de apoio ao cliente.

Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço O seu preço
 
 
1+ $ 2.254,99
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
 
 

Preço indisponível. Contacte os serviços de apoio ao cliente.

No longer stocked:: No Longer Manufactured::
Adicionar ao cesta Adicionar ao cesta Pré-Compra
Adicionar
Produto restringido
Adicionar número da peça /Observação da linha
Preço total:
Preço total: ( )
Preço total: --