Introduziu um valor nos campos em destaque abaixo que contém caracteres inválidos. Reveja a sua selecção utilizando apenas caracteres válidos.

Os produtos podem não ser uma correspondência exata da sua pesquisa

Você comprou anteriormente este produto. Ver no Histórico de Pedidos

 
 

DTS24F11-98PE-LC

Circular Connector, DTS Series, Jam Nut Receptacle, 6 Contacts, Crimp Pin - Contacts Not Supplied

DEUTSCH - TE CONNECTIVITY DTS24F11-98PE-LC
DEUTSCH - TE CONNECTIVITY DTS24F11-98PE-LC
DEUTSCH - TE CONNECTIVITY DTS24F11-98PE-LC
DEUTSCH - TE CONNECTIVITY DTS24F11-98PE-LC
×
×

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
DTS24F11-98PE-LC
Código Newark
70W8616
Gama de produtos
DTS Series
Ver todos os documentos técnicos

Seletor de linha de produtos (DTS Series)

Veja todos os produtos desta linha

Descrição geral do produto

The DTS24F11-98PE-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 6 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Aplicações

Commercial, Industrial

Informação do produto

Deseja ver produtos semelhantes? Você só tem de selecionar abaixo os atributos que pretende e clicar no botão ×


:
DTS Series

:
Jam Nut Receptacle

:
6Contacts

:
Crimp Pin - Contacts Not Supplied

:
11-98

:
Aluminum Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
E

:
EMI

:
MIL-DTL-38999 Series III

Procurar produtos semelhantes Escolha e altere os atributos acima para localizar produtos similares.

Documentos técnicos (2)

Transferências de CAD

×

Termos e Condições

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceitar Cancelar

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Disponível para pedido em espera

Envio directo do fabricante

Não cancelável/Não reembolsável

Devido às condições do mercado, os prazos de entrega são apenas para orientação geral e podem estar sujeitos a mudanças comunicadas com pouca antecedência.

Lamentamos por de momento não sabermos quando vai estar disponível este stock, mas pode reservá-lo agora, pondo-o em reserva de encomenda

Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço O seu preço
 
 
 
 

Preço indisponível. Contacte os serviços de apoio ao cliente.

No longer stocked:: No Longer Manufactured::
Adicionar
Adicionar
Produto restringido
Adicionar número da peça /Observação da linha
Preço total:
Preço total: ( )
Preço total: --