Sitara Family AM335x Series Microprocessors Microprocessors:
2 produto(s) encontrado(s)Encontre uma grande variedade de Sitara Family AM335x Series Microprocessors Microprocessors em Newark Brasil. Temos em estoque uma ampla variedade de Microprocessors, como STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, S32G3 Family Microprocessors & PowerQUICC Family PowerQUICC II Pro Series Microprocessors Microprocessors dos principais fabricantes do mundo, incluindo: Texas Instruments.
Ver
Comprador
Engenheiro
Fabricante
Product Range
No. of CPU Cores
MPU Core Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ $ 17.110 5+ $ 15.380 10+ $ 13.650 25+ $ 13.030 50+ $ 12.610 Mais preços... | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | 32bit | NFBGA | NFBGA | 324Pins | 912mV | 1.326V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 90°C | AM335x | Sitara | |||
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ $ 25.670 5+ $ 23.890 10+ $ 23.020 25+ $ 22.230 50+ $ 21.530 Mais preços... | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | 32bit | NFBGA | NFBGA | 324Pins | 912mV | 1.326V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | AM335x | Sitara | |||