2.7ohm Fixed Network Resistors:

6 produto(s) encontrado(s)
Encontre uma grande variedade de 2.7ohm Fixed Network Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Fixed Network Resistors, como 10kohm, 4.7kohm, 1kohm & 100kohm Fixed Network Resistors dos principais fabricantes do mundo, incluindo: Panasonic.
Ver
Comprador
Engenheiro
Fabricante
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
44X3294

RoHS

Each (Supplied on Cut Tape)
2500+
$ 0.093
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
2.7ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U34 Series
1.6mm
1.6mm
0.5mm
-55°C
125°C
05X7864

RoHS

Each (Supplied on Full Reel)
Rolo completo
10000+
$ 0.028
20000+
$ 0.024
30000+
$ 0.021
Min: 10000 / Mult: 10000
2.7ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U28 Series
2mm
1mm
0.35mm
-55°C
125°C
44X3223

RoHS

Each (Supplied on Cut Tape)
5000+
$ 0.034
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
2.7ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U28 Series
2mm
1mm
0.35mm
-55°C
125°C
44X3365

RoHS

Each (Supplied on Cut Tape)
2500+
$ 0.123
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
2.7ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U38 Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
05X8146

RoHS

Each (Supplied on Full Reel)
Rolo completo
5000+
$ 0.115
10000+
$ 0.101
20000+
$ 0.088
30000+
$ 0.074
Min: 5000 / Mult: 5000
2.7ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U38 Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
05X8001

RoHS

Each (Supplied on Full Reel)
Rolo completo
5000+
$ 0.087
10000+
$ 0.077
20000+
$ 0.066
30000+
$ 0.056
Min: 5000 / Mult: 5000
2.7ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U34 Series
1.6mm
1.6mm
0.5mm
-55°C
125°C
1-6 de 6 itens
de 1 página(s)