SRR0735A Series SMD Power Inductors:
11 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $ 1.160 10+ $ 1.010 25+ $ 0.927 50+ $ 0.842 100+ $ 0.756 Mais preços... | Total:$ 1.16 Min: 1 / Mult: 1 Total:$ 75.60 Min: 100 / Mult: 1 | 390µH | 300mA | Shielded | 300mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 2.3ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||
1+ $ 1.090 10+ $ 0.932 25+ $ 0.849 50+ $ 0.794 100+ $ 0.738 | Total:$ 1.09 Min: 1 / Mult: 1 Total:$ 73.80 Min: 100 / Mult: 1 | 18µH | 1.4A | Shielded | 1.4A | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 0.125ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||
1+ $ 0.736 | Total:$ 0.74 Min: 1 / Mult: 1 Total:$ 73.60 Min: 100 / Mult: 1 | 150µH | 470mA | Shielded | 480mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 0.93ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||
1+ $ 0.985 10+ $ 0.838 25+ $ 0.749 50+ $ 0.732 100+ $ 0.715 | Total:$ 0.98 Min: 1 / Mult: 1 Total:$ 71.50 Min: 100 / Mult: 1 | 470µH | 260mA | Shielded | 270mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 2.8ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||
1+ $ 0.995 | Total:$ 1.00 Min: 1 / Mult: 1 Total:$ 99.50 Min: 100 / Mult: 1 | 10µH | 2.1A | Shielded | 1.85A | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 0.072ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||
1+ $ 0.985 10+ $ 0.838 25+ $ 0.749 50+ $ 0.719 | Total:$ 0.98 Min: 1 / Mult: 1 Total:$ 71.90 Min: 100 / Mult: 1 | 100µH | 540mA | Shielded | 600mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 0.63ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||
1+ $ 0.985 10+ $ 0.838 25+ $ 0.749 50+ $ 0.732 100+ $ 0.715 | Total:$ 0.98 Min: 1 / Mult: 1 Total:$ 71.50 Min: 100 / Mult: 1 | 680µH | 210mA | Shielded | 220mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 4ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||
1+ $ 0.825 10+ $ 0.745 | Total:$ 0.82 Min: 1 / Mult: 1 Total:$ 74.50 Min: 100 / Mult: 1 | 220µH | 400mA | Shielded | 420mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 1.32ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||
1+ $ 1.010 10+ $ 0.773 25+ $ 0.746 50+ $ 0.718 | Total:$ 1.01 Min: 1 / Mult: 1 Total:$ 71.80 Min: 100 / Mult: 1 | 33µH | 1A | Shielded | 1.04A | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 0.22ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||
500+ $ 0.744 | Total:$ 2,232.00 Min: 3000 / Mult: 1500 Total:$ 2,232.00 Min: 3000 / Mult: 1500 | 560µH | 230mA | Shielded | 250mA | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 3.5ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||
500+ $ 0.744 | Total:$ 2,232.00 Min: 3000 / Mult: 1500 Total:$ 2,232.00 Min: 3000 / Mult: 1500 | 12µH | 1.9A | Shielded | 1.6A | SRR0735A Series | 7.3mm x 7.3mm x 3.5mm | 0.085ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||