B32654 Series General Purpose Film Capacitors:
24 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 4.080 10+ $ 3.040 25+ $ 2.830 50+ $ 2.630 100+ $ 2.510 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 2.230 10+ $ 1.330 25+ $ 1.270 50+ $ 1.210 100+ $ 1.150 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 3.130 10+ $ 2.310 25+ $ 2.150 50+ $ 1.990 100+ $ 1.880 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 13.5mm | 23mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 1.950 10+ $ 1.160 25+ $ 1.110 50+ $ 1.050 100+ $ 1.000 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 2.350 10+ $ 1.680 25+ $ 1.550 50+ $ 1.410 100+ $ 1.320 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 3.110 10+ $ 1.950 25+ $ 1.880 50+ $ 1.810 100+ $ 1.740 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 2.460 10+ $ 1.790 25+ $ 1.660 50+ $ 1.520 100+ $ 1.430 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 3.860 10+ $ 2.840 25+ $ 2.640 50+ $ 2.440 100+ $ 2.320 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 2.780 10+ $ 1.750 25+ $ 1.680 50+ $ 1.610 100+ $ 1.540 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 2.380 10+ $ 1.580 25+ $ 1.510 50+ $ 1.450 100+ $ 1.380 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 3.110 10+ $ 2.300 25+ $ 2.130 50+ $ 1.970 100+ $ 1.870 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 3.220 10+ $ 2.380 25+ $ 2.220 50+ $ 2.050 100+ $ 1.940 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 3.000 10+ $ 1.940 25+ $ 1.900 50+ $ 1.860 100+ $ 1.820 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 2.910 10+ $ 1.840 25+ $ 1.780 50+ $ 1.710 100+ $ 1.650 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 3.450 10+ $ 2.220 25+ $ 2.150 50+ $ 2.090 100+ $ 2.020 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 3.240 10+ $ 2.370 25+ $ 2.200 50+ $ 2.030 100+ $ 1.920 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 3.830 10+ $ 2.450 25+ $ 2.370 50+ $ 2.280 100+ $ 2.200 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 2.800 10+ $ 2.030 25+ $ 1.870 50+ $ 1.720 100+ $ 1.610 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 4.020 10+ $ 2.630 25+ $ 2.560 50+ $ 2.480 100+ $ 2.410 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 2.400 10+ $ 1.450 25+ $ 1.380 50+ $ 1.320 100+ $ 1.250 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 5.760 10+ $ 5.750 25+ $ 5.730 50+ $ 5.720 100+ $ 5.700 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 36.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 5.270 10+ $ 4.050 25+ $ 3.810 50+ $ 3.570 100+ $ 3.440 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 19mm | 30mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
78AK3208 RoHS | Each | 1+ $ 5.580 10+ $ 3.810 25+ $ 3.710 50+ $ 3.630 100+ $ 3.540 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 21mm | 31mm | B32654 Series | -55°C | 100°C | AEC-Q200 | ||||
Each | 1+ $ 2.970 10+ $ 1.840 25+ $ 1.770 50+ $ 1.700 100+ $ 1.630 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||