B32524 Series General Purpose Film Capacitors:

20 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
21C0355

RoHS

Data e lote

Each
1+
$ 2.350
10+
$ 1.450
25+
$ 1.390
50+
$ 1.320
100+
$ 1.260
Mais preços...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
19mm
B32524 Series
-55°C
125°C
AEC-Q200
41Y9929

RoHS

Data e lote

Each
1+
$ 4.930
10+
$ 3.720
25+
$ 3.480
50+
$ 3.240
100+
$ 3.070
Mais preços...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
41Y9923

RoHS

Data e lote

Each
1+
$ 13.940
10+
$ 10.330
25+
$ 10.290
50+
$ 10.250
100+
$ 10.210
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
21mm
31mm
B32524 Series
-55°C
125°C
AEC-Q200
01M7065

RoHS

Data e lote

Each
1+
$ 6.410
10+
$ 4.990
25+
$ 4.700
50+
$ 4.420
100+
$ 4.230
Mais preços...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
15mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
80Y2246

RoHS

Data e lote

Each
1+
$ 12.090
10+
$ 11.480
25+
$ 11.250
50+
$ 11.060
100+
$ 10.860
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
18mm
27.5mm
B32524 Series
-55°C
125°C
AEC-Q200
41Y9921

RoHS

Data e lote

Each
1+
$ 6.740
10+
$ 4.810
25+
$ 4.630
50+
$ 4.460
100+
$ 4.280
Mais preços...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
96K7447

RoHS

Data e lote

Each
1+
$ 4.680
10+
$ 3.150
25+
$ 3.040
50+
$ 2.940
100+
$ 2.830
Mais preços...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
96K7449

RoHS

Data e lote

Each
1+
$ 2.550
10+
$ 1.850
25+
$ 1.720
50+
$ 1.580
100+
$ 1.480
Mais preços...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
41Y9925

RoHS

Data e lote

Each
1+
$ 17.290
10+
$ 14.290
25+
$ 13.690
50+
$ 13.100
100+
$ 12.800
Mais preços...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32524 Series
-55°C
125°C
AEC-Q200
87X8619

RoHS

Data e lote

Each
1+
$ 2.570
10+
$ 1.630
25+
$ 1.560
50+
$ 1.490
100+
$ 1.420
Mais preços...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
82AH6714

RoHS

Data e lote

Each
1+
$ 11.660
10+
$ 9.430
25+
$ 8.980
50+
$ 8.540
100+
$ 8.320
Mais preços...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32524 Series
-55°C
125°C
AEC-Q200
28AK7685

RoHS

Data e lote

Each
1+
$ 4.130
10+
$ 2.730
25+
$ 2.670
50+
$ 2.600
100+
$ 2.540
Mais preços...
Min: 1 / Mult: 1
Metallized PET Wound
Radial Box - 2 Pin
4.7µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
03AM7592

RoHS

Data e lote

Each
1+
$ 5.160
10+
$ 4.690
25+
$ 4.410
50+
$ 4.130
100+
$ 3.770
Mais preços...
Min: 1 / Mult: 1
Metallized PET Wound
Radial Box - 2 Pin
10µF
± 20%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
21AM9433

RoHS

Data e lote

Each
1+
$ 3.140
10+
$ 2.320
25+
$ 2.160
50+
$ 2.000
100+
$ 1.900
Mais preços...
Min: 1 / Mult: 1
Metallized PET Wound
Radial Box - 2 Pin
3.3µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
96K7450

RoHS

Data e lote

Each
1+
$ 3.200
10+
$ 2.350
25+
$ 2.180
50+
$ 2.010
100+
$ 1.890
Mais preços...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
82AH6713

RoHS

Data e lote

Each
1+
$ 10.880
10+
$ 7.800
25+
$ 7.630
50+
$ 7.460
100+
$ 7.290
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
41Y9922

RoHS

Data e lote

Each
1+
$ 8.990
10+
$ 6.610
25+
$ 6.460
50+
$ 6.320
100+
$ 6.170
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
18mm
27.5mm
B32524 Series
-55°C
125°C
AEC-Q200
21AM9432

RoHS

Data e lote

Each
1+
$ 2.440
10+
$ 1.530
25+
$ 1.460
50+
$ 1.400
100+
$ 1.330
Mais preços...
Min: 1 / Mult: 1
Metallized PET Wound
Radial Box - 2 Pin
1.5µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
19mm
B32524 Series
-55°C
125°C
AEC-Q200
96K7448

RoHS

Each
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
27.5mm
31.5mm
18mm
27.5mm
B32524 Series
-55°C
100°C
-
96K7451

RoHS

Each
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
200V
400V
Through Hole
Radial Leaded
-
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
100°C
-
1-20 de 20 itens
de 1 página(s)