22µF General Purpose Film Capacitors:
9 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 15.040 10+ $ 11.000 25+ $ 10.790 50+ $ 10.570 100+ $ 10.360 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $ 6.410 10+ $ 4.990 25+ $ 4.700 50+ $ 4.420 100+ $ 4.230 Mais preços... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $ 11.130 10+ $ 7.940 25+ $ 7.820 50+ $ 7.690 100+ $ 7.570 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $ 7.150 10+ $ 4.880 25+ $ 4.810 50+ $ 4.750 100+ $ 4.680 Mais preços... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 11mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $ 13.380 10+ $ 12.850 25+ $ 12.160 50+ $ 11.030 100+ $ 10.480 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 5% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 37mm | F461 Series | -55°C | 105°C | - | |||||
Each | 1+ $ 7.920 10+ $ 5.560 25+ $ 5.460 50+ $ 5.370 100+ $ 5.270 Mais preços... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 13mm | 24mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $ 5.620 10+ $ 4.290 25+ $ 4.130 50+ $ 3.980 100+ $ 3.870 Mais preços... | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
78AK3202 RoHS | Each | 1+ $ 5.910 10+ $ 4.090 25+ $ 3.940 50+ $ 3.790 100+ $ 3.640 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 20% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ $ 9.140 10+ $ 7.070 25+ $ 6.640 50+ $ 6.220 100+ $ 5.790 Mais preços... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 20mm | 32mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||