0.33µF General Purpose Film Capacitors:
23 produto(s) encontrado(s)Encontre uma grande variedade de 0.33µF General Purpose Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de General Purpose Film Capacitors, como 0.1µF, 0.01µF, 0.22µF & 1µF General Purpose Film Capacitors dos principais fabricantes do mundo, incluindo: Epcos, Vishay, Wurth Elektronik, Panasonic & Wima.
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Rolo completo | 1300+ $ 0.360 | Min: 1300 / Mult: 1300 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $ 0.950 10+ $ 0.530 25+ $ 0.517 50+ $ 0.505 100+ $ 0.492 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 0.582 10+ $ 0.379 25+ $ 0.340 50+ $ 0.300 100+ $ 0.276 Mais preços... | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $ 0.889 10+ $ 0.628 25+ $ 0.580 50+ $ 0.532 100+ $ 0.484 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 7mm | 14mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ $ 0.954 10+ $ 0.564 25+ $ 0.551 50+ $ 0.537 100+ $ 0.524 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 0.682 10+ $ 0.371 25+ $ 0.362 50+ $ 0.353 100+ $ 0.344 Mais preços... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $ 1.910 10+ $ 1.400 25+ $ 1.370 50+ $ 1.330 100+ $ 1.300 Mais preços... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | 7.2mm | 9mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $ 2.400 10+ $ 1.450 25+ $ 1.380 50+ $ 1.320 100+ $ 1.250 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 0.845 10+ $ 0.507 25+ $ 0.496 50+ $ 0.484 100+ $ 0.473 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 7mm | 14mm | ECWFE Series | -40°C | 105°C | - | |||||
WURTH ELEKTRONIK | Each | 1+ $ 0.801 10+ $ 0.686 25+ $ 0.649 50+ $ 0.611 100+ $ 0.558 Mais preços... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | WCAP-FTBP Series | -40°C | 105°C | - | ||||
WURTH ELEKTRONIK | Each | 1+ $ 0.878 10+ $ 0.820 25+ $ 0.783 50+ $ 0.745 100+ $ 0.628 Mais preços... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | WCAP-FTBE Series | -40°C | 85°C | - | ||||
Each | 1+ $ 3.370 10+ $ 2.280 25+ $ 2.190 50+ $ 2.110 100+ $ 2.020 Mais preços... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 26mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $ 0.711 10+ $ 0.500 25+ $ 0.494 50+ $ 0.487 100+ $ 0.481 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $ 2.340 10+ $ 1.460 25+ $ 1.420 50+ $ 1.390 100+ $ 1.350 Mais preços... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 0.33µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | 55°C | 100°C | - | |||||
Each | 1+ $ 0.920 10+ $ 0.544 25+ $ 0.531 50+ $ 0.519 100+ $ 0.506 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 8.5mm | 14.5mm | ECWFE Series | -40°C | 105°C | - | |||||
46AM2926 RoHS | 1+ $ 0.538 10+ $ 0.347 25+ $ 0.309 50+ $ 0.271 100+ $ 0.248 Mais preços... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 3mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 500+ $ 0.607 1000+ $ 0.522 2500+ $ 0.481 | Min: 500 / Mult: 500 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 160V | 250V | Through Hole | PC Pin | - | 15mm | 18mm | 6.5mm | 12.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each (Supplied on Full Reel) Rolo completo | 2700+ $ 0.180 5400+ $ 0.172 10800+ $ 0.169 16200+ $ 0.164 27000+ $ 0.160 | Min: 2700 / Mult: 2700 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 500+ $ 0.547 1000+ $ 0.470 2500+ $ 0.433 | Min: 750 / Mult: 750 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 18mm | 5.5mm | 10.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
WURTH ELEKTRONIK | Each | 1+ $ 1.220 10+ $ 1.100 25+ $ 1.050 50+ $ 0.997 100+ $ 0.922 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 6mm | 15mm | WCAP-FTBP Series | -40°C | 105°C | - | ||||
Each | 1000+ $ 0.438 2500+ $ 0.404 | Min: 2000 / Mult: 2000 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 8mm | MKT1817 Series | -55°C | 100°C | - | |||||
WURTH ELEKTRONIK | Each | 1+ $ 1.220 10+ $ 1.100 25+ $ 1.050 50+ $ 0.997 100+ $ 0.933 Mais preços... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 13mm | WCAP-FTBP Series | -40°C | 105°C | - | ||||
Each | 1+ $ 1.910 10+ $ 1.900 25+ $ 1.810 50+ $ 1.720 100+ $ 1.630 Mais preços... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 11mm | 21mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||