KEYSIGHT TECHNOLOGIES
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
                                                                                                2. LED Lighting Components
                                                                                                3. LED Power Supplies
                                                                                                4. AC / DC LED Power Supplies
                                                                                                5. HLG-40H AC / DC LED Power Supplies

                                                                                                HLG-40H AC / DC LED Power Supplies:

                                                                                                9 produto(s) encontrado(s)
                                                                                                Ver
                                                                                                Comprador
                                                                                                Engenheiro
                                                                                                Fabricante
                                                                                                Output Power Max
                                                                                                Output Voltage Max
                                                                                                Output Current
                                                                                                LED Driver Mode
                                                                                                Input Voltage Min
                                                                                                Input Voltage Max
                                                                                                Product Range
                                                                                                Embalagem
                                                                                                Filtro(s) aplicado(s)
                                                                                                1 Filtro(s) selecionado(s)
                                                                                                CompararPreço paraQuantidade
                                                                                                HLG-40H-12B
                                                                                                MEAN WELL HLG-40H-12B
                                                                                                78AC4618

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED Driver
                                                                                                2. 39.96 W
                                                                                                3. 12 V
                                                                                                4. 3.33 A
                                                                                                5. Constant Current
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                Each
                                                                                                1+
                                                                                                $ 36.480
                                                                                                39.96W
                                                                                                12V
                                                                                                3.33A
                                                                                                Constant Current, Constant Voltage
                                                                                                90V
                                                                                                305V
                                                                                                HLG-40H
                                                                                                HLG-40H-36B
                                                                                                MEAN WELL HLG-40H-36B
                                                                                                78AC4624

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED Driver
                                                                                                2. 40.32 W
                                                                                                3. 36 V
                                                                                                4. 1.12 A
                                                                                                5. Constant Current
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                Each
                                                                                                1+
                                                                                                $ 46.610
                                                                                                40.32W
                                                                                                36V
                                                                                                1.12A
                                                                                                Constant Current, Constant Voltage
                                                                                                90V
                                                                                                305V
                                                                                                HLG-40H
                                                                                                HLG-40H-30A
                                                                                                MEAN WELL HLG-40H-30A
                                                                                                78AC4622

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED Driver
                                                                                                2. 40.2 W
                                                                                                3. 30 V
                                                                                                4. 1.34 A
                                                                                                5. Constant Current
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                Each
                                                                                                1+
                                                                                                $ 43.090
                                                                                                40.2W
                                                                                                30V
                                                                                                1.34A
                                                                                                Constant Current, Constant Voltage
                                                                                                90V
                                                                                                305V
                                                                                                HLG-40H
                                                                                                HLG-40H-24A
                                                                                                MEAN WELL HLG-40H-24A
                                                                                                78AC4620

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED Driver
                                                                                                2. 40.08 W
                                                                                                3. 24 V
                                                                                                4. 1.67 A
                                                                                                5. Constant Current
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                Each
                                                                                                1+
                                                                                                $ 40.210
                                                                                                40.08W
                                                                                                24V
                                                                                                1.67A
                                                                                                Constant Current, Constant Voltage
                                                                                                90V
                                                                                                305V
                                                                                                HLG-40H
                                                                                                HLG-40H-24B
                                                                                                MEAN WELL HLG-40H-24B
                                                                                                78AC4621

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED Driver
                                                                                                2. 40.08 W
                                                                                                3. 24 V
                                                                                                4. 1.67 A
                                                                                                5. Constant Current
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                Each
                                                                                                1+
                                                                                                $ 49.430
                                                                                                40.08W
                                                                                                24V
                                                                                                1.67A
                                                                                                Constant Current, Constant Voltage
                                                                                                90V
                                                                                                305V
                                                                                                HLG-40H
                                                                                                HLG-40H-12A
                                                                                                MEAN WELL HLG-40H-12A
                                                                                                78AC4617

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED DRIV
                                                                                                2. CONSTANT CURRENT/VOLT
                                                                                                3. 39.96W
                                                                                                Each
                                                                                                1+
                                                                                                $ 36.980
                                                                                                39.96W
                                                                                                12V
                                                                                                3.33A
                                                                                                Constant Current, Constant Voltage
                                                                                                90V
                                                                                                305V
                                                                                                HLG-40H
                                                                                                HLG-40H-24
                                                                                                MEAN WELL HLG-40H-24
                                                                                                78AC4619

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED Driver
                                                                                                2. 40.08 W
                                                                                                3. 24 V
                                                                                                4. 1.67 A
                                                                                                5. Constant Current
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                Each
                                                                                                1+
                                                                                                $ 40.210
                                                                                                40.08W
                                                                                                24V
                                                                                                1.67A
                                                                                                Constant Current, Constant Voltage
                                                                                                90V
                                                                                                305V
                                                                                                HLG-40H
                                                                                                HLG-40H-48A
                                                                                                MEAN WELL HLG-40H-48A
                                                                                                78AC4626

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED Driver
                                                                                                2. 40.32 W
                                                                                                3. 48 V
                                                                                                4. 840 mA
                                                                                                5. Constant Current
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                Each
                                                                                                1+
                                                                                                $ 43.090
                                                                                                40.32W
                                                                                                48V
                                                                                                840mA
                                                                                                Constant Current, Constant Voltage
                                                                                                90V
                                                                                                305V
                                                                                                HLG-40H
                                                                                                HLG-40H-12
                                                                                                MEAN WELL HLG-40H-12
                                                                                                78AC4616

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED Driver
                                                                                                2. 39.96 W
                                                                                                3. 12 V
                                                                                                4. 3.33 A
                                                                                                5. Constant Current
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                Each
                                                                                                1+
                                                                                                $ 48.080
                                                                                                39.96W
                                                                                                12V
                                                                                                3.33A
                                                                                                Constant Current, Constant Voltage
                                                                                                90V
                                                                                                305V
                                                                                                HLG-40H
                                                                                                CompararPreço paraQuantidade
                                                                                                1-9 de 9 itens