KEYSIGHT TECHNOLOGIES
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
                                                                                                2. LED Lighting Components
                                                                                                3. LED Power Supplies
                                                                                                4. AC / DC LED Power Supplies
                                                                                                5. 239.6W AC / DC LED Power Supplies

                                                                                                239.6W AC / DC LED Power Supplies:

                                                                                                3 produto(s) encontrado(s)
                                                                                                Encontre uma grande variedade de 239.6W AC / DC LED Power Supplies em Newark Brasil. Temos em estoque uma ampla variedade de AC / DC LED Power Supplies, como 60W, 40W, 150W & 100W AC / DC LED Power Supplies dos principais fabricantes do mundo, incluindo: Mean Well.
                                                                                                Ver
                                                                                                Comprador
                                                                                                Engenheiro
                                                                                                Fabricante
                                                                                                Power Supply Applications
                                                                                                Output Power Max
                                                                                                Output Voltage Max
                                                                                                Output Current
                                                                                                LED Driver Mode
                                                                                                Input Voltage Min
                                                                                                Input Voltage Max
                                                                                                Product Range
                                                                                                Embalagem
                                                                                                Filtro(s) aplicado(s)
                                                                                                1 Filtro(s) selecionado(s)
                                                                                                CompararPreço paraQuantidade
                                                                                                XLG-240-H-AB
                                                                                                MEAN WELL XLG-240-H-AB
                                                                                                66AH7719

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED Driver
                                                                                                2. LED Lighting
                                                                                                3. 239.6 W
                                                                                                4. 56 V
                                                                                                5. 4.28 A
                                                                                                6. Constant Current
                                                                                                7. Constant Voltage
                                                                                                8. 100 V
                                                                                                Each
                                                                                                1+
                                                                                                $ 63.940
                                                                                                LED Lighting
                                                                                                239.6W
                                                                                                56V
                                                                                                4.28A
                                                                                                Constant Current, Constant Voltage
                                                                                                100V
                                                                                                305V
                                                                                                XLG-240
                                                                                                XLG-240-H-A
                                                                                                MEAN WELL XLG-240-H-A
                                                                                                66AH7718

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED DRIVER
                                                                                                2. CONST CURRENT/VOLT
                                                                                                3. 239.6W ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                $ 55.150
                                                                                                LED Lighting
                                                                                                239.6W
                                                                                                56V
                                                                                                4.28A
                                                                                                Constant Current, Constant Voltage
                                                                                                100V
                                                                                                305V
                                                                                                XLG-240
                                                                                                XLG-240-H-DA2
                                                                                                MEAN WELL XLG-240-H-DA2
                                                                                                97AK2707

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED DRIVER
                                                                                                2. CONSTANT POWER
                                                                                                3. 239.6W ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                $ 69.700
                                                                                                LED Lighting
                                                                                                239.6W
                                                                                                56V
                                                                                                4.9A
                                                                                                Constant Power
                                                                                                100V
                                                                                                305V
                                                                                                XLG-240 Series
                                                                                                CompararPreço paraQuantidade
                                                                                                1-3 de 3 itens