MCHPE Series Thermoelectric Modules & Assemblies:
4 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 110.310 25+ $ 104.940 50+ $ 100.770 100+ $ 97.790 250+ $ 95.400 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE Series | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $ 65.670 25+ $ 62.480 50+ $ 59.990 100+ $ 58.220 250+ $ 56.800 | Thermoelectric Cooler | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE Series | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $ 61.500 25+ $ 58.510 50+ $ 56.180 100+ $ 54.520 250+ $ 53.190 | Thermoelectric Cooler | 1 Stage | 32.1W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE Series | 1.21ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $ 223.490 25+ $ 212.620 50+ $ 204.160 100+ $ 198.120 250+ $ 193.290 | Thermoelectric Cooler | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 3.1mm | 68°C | MCHPE Series | 3.1ohm | 100mm, UL-Style 1569, Unstripped | ||||||