61 Resultados encontrados para "NMB TECHNOLOGIES"
Encontre uma grande variedade de Stepper Motors em Newark Brasil. Temos em estoque uma grande seleção de Stepper Motors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: NMB Technologies.
Ver
Comprador
Engenheiro
Fabricante
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $ 23.800 50+ $ 22.950 100+ $ 22.130 250+ $ 21.090 | Permanent Magnet | Bipolar | - | Two Phase | 18° | 25mN-m | 8ohm | 600mA | 24VDC | 4 | 17mm | 2mm | - | 10mm | ||||||
Each | 10+ $ 62.670 25+ $ 59.720 50+ $ 57.590 100+ $ 55.530 | Single Shaft, Hybrid | Unipolar | 42mm | Single Phase | 1.8° | 170mN-m | 4.2ohm | 850mA | 24VDC | 6 | 34mm | 5mm | 17PM-K Series | 25mm | ||||||
Each | 100+ $ 73.930 | Single Shaft, Hybrid | Unipolar | 56.4mm | Single Phase | 1.8° | 900mN-m | 0.85ohm | 3A | 24VDC | 6 | 54mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 25+ $ 45.370 50+ $ 43.750 100+ $ 42.190 250+ $ 40.210 | Permanent Magnet | Bipolar | - | Two Phase | 7.5° | 80mN-m | 15ohm | 600mA | 24VDC | 4 | 22.2mm | 3mm | - | 10mm | ||||||
Each | 25+ $ 46.280 50+ $ 44.630 100+ $ 43.030 250+ $ 41.010 | Permanent Magnet | Bipolar | - | Two Phase | 7.5° | 67mN-m | 8ohm | 600mA | 24VDC | 4 | 15.5mm | 3mm | - | 12mm | ||||||
Each | 250+ $ 28.990 | Permanent Magnet | Bipolar | - | Two Phase | 7.5° | 50mN-m | 5.5ohm | 600mA | 24VDC | 4 | 15.5mm | 3mm | - | 10mm | ||||||
Each | 25+ $ 54.450 50+ $ 52.500 100+ $ 50.620 250+ $ 48.250 | Permanent Magnet | Bipolar | - | Two Phase | 7.5° | 167mN-m | 5.5ohm | 600mA | 24VDC | 4 | 25.7mm | 3mm | - | 15mm | ||||||
Each | 25+ $ 45.520 50+ $ 43.890 100+ $ 42.320 250+ $ 40.330 | Permanent Magnet | Bipolar | - | Two Phase | 7.5° | 127mN-m | 7ohm | 600mA | 24VDC | 4 | 22.2mm | 3mm | - | 12mm | ||||||
Each | 10+ $ 83.430 25+ $ 79.520 50+ $ 76.670 100+ $ 73.930 | Single Shaft, Hybrid | Unipolar | 56.4mm | Single Phase | 1.8° | 900mN-m | 7ohm | 1A | 24VDC | 6 | 54mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 1+ $ 120.980 | Single Shaft, Hybrid | Unipolar | - | Single Phase | 1.8° | 900mN-m | 1.55ohm | 2.2A | 24VDC | 6 | 55.5mm | 8mm | 29SM-K Series | 25mm | ||||||
Each | 10+ $ 71.110 25+ $ 67.770 50+ $ 65.350 100+ $ 63.020 | Single Shaft, Hybrid | Unipolar | 42mm | Single Phase | 1.8° | 340mN-m | 7.3ohm | 800mA | 24VDC | 6 | 48mm | 5mm | 17PM-K Series | 25mm | ||||||
Each | 10+ $ 65.970 25+ $ 62.870 50+ $ 60.630 100+ $ 58.460 | Dual Shaft, Hybrid | Unipolar | 42mm | Two Phase | 1.8° | 170mN-m | 4.2ohm | 850mA | 24VDC | 6 | 34mm | 5mm | 17PM-K Series | 25mm | ||||||
Each | 10+ $ 78.580 25+ $ 74.890 50+ $ 72.210 100+ $ 69.640 | Single Shaft, Hybrid | Unipolar | 56.4mm | Single Phase | 1.8° | 420mN-m | 0.6ohm | 2.9A | 24VDC | 6 | 42mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 25+ $ 36.770 50+ $ 35.450 100+ $ 34.190 250+ $ 31.870 | Permanent Magnet | Bipolar | - | Two Phase | 18° | 14.7mN-m | 13ohm | 400mA | 24VDC | 4 | 19.6mm | 1.5mm | - | 8mm | ||||||
Each | 10+ $ 100.850 25+ $ 96.110 50+ $ 92.680 100+ $ 89.680 | Single Shaft, Hybrid | Unipolar | 56.4mm | Single Phase | 1.8° | 1400mN-m | 2.3ohm | 2A | 24VDC | 6 | 76mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 10+ $ 79.090 | Single Shaft, Hybrid | Unipolar | 56.4mm | Single Phase | 1.8° | 500mN-m | 5.8ohm | 900mA | 24VDC | 6 | 42mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 10+ $ 77.040 25+ $ 73.430 50+ $ 70.800 100+ $ 68.280 | Single Shaft, Hybrid | Unipolar | 56.4mm | Single Phase | 1.8° | 450mN-m | 1.5ohm | 1.8A | 24VDC | 6 | 42mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 1+ $ 113.790 5+ $ 104.590 10+ $ 100.850 25+ $ 96.110 50+ $ 92.680 Mais preços... | Single Shaft, Hybrid | Unipolar | 56.4mm | Single Phase | 1.8° | 1400mN-m | 1.1ohm | 3A | 24VDC | 6 | 76mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 25+ $ 36.780 50+ $ 35.470 100+ $ 34.210 250+ $ 32.410 | Permanent Magnet | Bipolar | - | Two Phase | 7.5° | 25mN-m | 16ohm | 600mA | 24VDC | 4 | 12.5mm | 2mm | - | 10mm | ||||||
Each | 10+ $ 73.620 25+ $ 70.170 50+ $ 67.660 100+ $ 65.250 | Dual Shaft, Hybrid | Unipolar | 42mm | Two Phase | 0.9° | 330mN-m | 3.3ohm | 1.2A | 24VDC | 6 | 48mm | 5mm | 17PY-Z Series | 20mm | ||||||
Each | 1+ $ 70.190 | Dual Shaft, Hybrid | Unipolar | 42mm | Two Phase | 0.9° | 260mN-m | 7.4ohm | 750mA | 24VDC | 6 | 40mm | 5mm | 17PY-Z Series | 20mm | ||||||
Each | 1+ $ 103.070 | Dual Shaft, Hybrid | Unipolar | 56.4mm | Two Phase | 1.8° | 1400mN-m | 2.3ohm | 2A | 24VDC | 6 | 76mm | 6.35mm | 23KM-K Series | 25mm | ||||||
Each | 10+ $ 65.760 25+ $ 62.670 50+ $ 60.430 100+ $ 58.270 | Dual Shaft, Hybrid | Unipolar | 42mm | Two Phase | 0.9° | 160mN-m | 4.2ohm | 850mA | 24VDC | 6 | 34mm | 5mm | 17PY-Z Series | 20mm | ||||||
Each | 1+ $ 180.270 | Single Shaft, Hybrid | Unipolar | 85mm | Single Phase | 1.8° | 2500mN-m | 0.45ohm | 4.8A | 24VDC | 6 | 68mm | 14mm | 34KM-K Series | 37mm | ||||||
Each | 1+ $ 69.100 | Single Shaft, Hybrid | Unipolar | 42mm | Single Phase | 1.8° | 340mN-m | 3.3ohm | 1.2A | 24VDC | 6 | 48mm | 5mm | 17PM-K Series | 25mm | ||||||