Introduziu um valor nos campos em destaque abaixo que contém caracteres inválidos. Reveja a sua selecção utilizando apenas caracteres válidos.

Os produtos podem não ser uma correspondência exata da sua pesquisa

Você comprou anteriormente este produto. Ver no Histórico de Pedidos

 
 

PXMBNI12RPM05APCPG9

Sensor Connector, Buccaneer M12 Series, M12, Receptacle, 5 Contacts, PCB Pin, Straight Panel Mount

BULGIN LIMITED PXMBNI12RPM05APCPG9
×

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
PXMBNI12RPM05APCPG9
Código Newark
37AC2427
Gama de produtos
Buccaneer M12 Series
Ver todos os documentos técnicos

Seletor de linha de produtos (Buccaneer M12 Series)

Veja todos os produtos desta linha

Descrição geral do produto

The M-series Buccaneer circular automation connectors from Bulgin provide an ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. Featuring a M-style threaded locking nut, Bulgin’s M-series offers an extensive choice of robust industry standard interconnect solutions for automation and control applications including M5 (waterproof), M8, M12, M16 and M23 variants. With A, B, D coded connector variants available throughout the range, Bulgin’s automation connectors are ideal for ensuring consistent and reliable actuator/sensor, fieldbus and Ethernet connections. Designed to decrease downtime and increase production efficiency, M-series provides reliable and uncompromised data, signal and power transmissions for industrial automation systems in harsh environments. These IP67 rated connectors range include field installable connectors, receptacles and overmoulded cable variants.
  • Reliable, robust and versatile connectivity solutions
  • Available in male and female variants and 3 to 19 poles
  • Plastic or metal housing in straight and right angle forms
  • Quick and secure screw coupling mechanism
  • Backwards compatible versions
  • Shielded variants maintain signal integrity
  • PVC and PUR jacketed cable variants in lengths ranging from 1m to 15m
  • Ratings from 1A, 30V AC/DC up to 8A, 250V AC/DC
  • Operating temp range from -25°C to 80°C, 500 mating cycles
  • Gold plated brass pin and phosphor bronze socket contacts

Aplicações

Industrial, Automation & Process Control, Robotics, Medical, Sensing & Instrumentation

Informação do produto

Deseja ver produtos semelhantes? Você só tem de selecionar abaixo os atributos que pretende e clicar no botão ×


:
Buccaneer M12 Series

:
M12

:
Male

:
5 Positions

:
PCB Pin

:
Straight Panel Mount

:
IP67

:
A Coded

:
Brass Body

:
Brass

:
Gold

:
4A

:
60V

Procurar produtos semelhantes Escolha e altere os atributos acima para localizar produtos similares.

Documentação técnica (1)

Transferências de CAD

×

Termos e Condições

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceitar Cancelar

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 Em estoque

Não cancelável/Não reembolsável

$ 17,38

Preço indisponível. Contacte os serviços de apoio ao cliente.

Unidades por pacote
Cada
Vários: 25 Mínimo: 25
Quantidade Preço O seu preço
 
 
25+ $ 17,38
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
50+ $ 16,88
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
100+ $ 14,89
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
250+ $ 13,91
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
 
 

Preço indisponível. Contacte os serviços de apoio ao cliente.

No longer stocked:: No Longer Manufactured::
Adicionar ao cesta Adicionar ao cesta Pré-Compra
Adicionar
Produto restringido
Adicionar número da peça /Observação da linha
Preço total:
Preço total: ( )
Preço total: --