AMPHENOL ICC

Sobre AMPHENOL ICC


Amphenol ICC  logo

Amphenol ICC  

is a division of Amphenol and a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. We design and manufacture a wide range of innovative solutions as well as cable assemblies for diverse applications including the server, storage, data center, networking, industrial, consumer and automotive markets.

New Products
WireLock® 1.80mm WtB Connectors

USCAR-2 V2 compatible, 3A current capacity, 22AWG to 26AWG, double row 10 to 40 positions with vertical and horizontal configurations

SAS/PCIe® 4.0 Connectors

Meets 16GT/s (PCIe® lanes) or 24Gb/s (SAS lanes) speeds, compatible with SFF8639 specifications, backwards compatible to 12G, 6G and 3G SAS

USB4 Type C Connectors

Thunderbolt 4 interface compatible, power rating up to 100W, high speed data transmission up to 40Gb/s, supports 4K UHD 60Hz display

Minitek® Multipitch 1.25mm WtB Connectors

Active latching, single row available in 2 to 15 positions with horizontal configurations, double row available in 10 to 30 positions.

ix Industrial™ IP20 Connectors

10G Ethernet with PoE capability, increased port density, robust 2-point metal latching, excellent EMI protection, fully intermateable

Minitek® Pwr 5.7mm Connectors

High current rating up to 23A per contact, 16AWG-12AWG, polarized mating and wide operating temperature from -40°C to 105°C

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at or send us your requirements online.

Request a Quote today

Listas do produto


Batteries & Chargers

Cable, Wire & Cable Assemblies

Connectors

Fasteners & Mechanical

LED Lighting Components

Lighting Products

Optoelectronics & Displays

Passive Components

Tools & Production Supplies

Apresentar todos os produtos (9.908)

Novos produtos


Connectors

LED Lighting Components

Apresentar todos os produtos (1.930)

Vídeos


Comunidade


Gostaria de ver comentários de outros clientes sobre este produto?

  Leia discussões, blogues e documentos dos membros da nossa comunidade.

Filtros:

Seleccione o(s) tipo(s) de documento que pretende ver e clique no botão “Aplicar filtros”
Faça uma pergunta a um dos nossos especialistas ou inicie um debate e obtenha respostas dos especialistas dos fornecedores e engenheiros da nossa comunidade.