Introduziu um valor nos campos em destaque abaixo que contém caracteres inválidos. Reveja a sua selecção utilizando apenas caracteres válidos.

 
 

2M803-001-06ZNU7-10PX

Circular Connector, 2M Series, Straight Plug, 10 Contacts, Crimp Pin, Bayonet, 7-10

2M803-001-06ZNU7-10PX - Circular Connector, 2M Series, Straight Plug, 10 Contacts, Crimp Pin, Bayonet, 7-10

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Nº da peça do fabricante:
2M803-001-06ZNU7-10PX
Código Newark
41X4624
Gama de produtos
2M Series
Ver todos os documentos técnicos

Descrição geral do produto

The 2M803-001-06ZNU7-10PX from Amphenol is 2M series, MIL-DTL-38999 series equivalent straight plug with 10 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
  • Quick mating, light duty, general purpose connectors
  • Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
  • Insulation resistance is 5000Mohm
  • 250 mating cycles for unmated connectors
  • Bayonet coupling system
  • Operating temperature range from -65°C to +150°C
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with black chromate over zinc nickel plating
  • Copper alloy crimp pin contacts with gold plating

Aplicações

Industrial, Commercial

Informação do produto

Deseja ver produtos semelhantes? Você só tem de selecionar abaixo os atributos que pretende e clicar no botão ×


:
2M Series

:
Straight Plug

:
10Contacts

:
Crimp Pin

:
Bayonet

:
7-10

:
Aluminium Alloy Body

:
Black Chromate over Zinc Nickel

:
Copper Alloy

:
Gold

:
X

:
Environmentally Sealed

:
MIL-DTL-38999 Series