You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PNG65 - 

Pinger Plus Network IP Tester

PNG65 - Pinger Plus Network IP Tester

The actual product may differ from image shown

Manufacturer Part No:
PNG65
Newark Part No.:
60K7474
Technical Datasheet:
PNG65   Datasheet
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Hand held tester used for installing and maintaining computer Local Area Networks (LANs) running the TCP/IP protocol.
  • Tests both active and inactive (dark) cables
  • Port ID function blinks the link light to identify a connected hub or switch port
  • Unique capability of user selectable blink rates for compatibility with the widest range of LAN equipment
  • Transmits four audible tones
  • Easy cable connection with either RJ-45 jack, patch cord, or alligator clips
  • Detects shorts using built-in continuity check
  • Auto power down and low battery indicator
  • Probe is ergonomically designed and provides an adjustable volume control. Kit includes: CT10 toner

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available
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
Add Part No. / Line Note