You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PWI-AC90CBV2
AC/DC Power Supply, ITE, 2 Output, 90 W, 4.5 A
- Manufacturer:
- PRUDENT WAY PRUDENT WAY
- Manufacturer Part No:
- PWI-AC90CBV2
- Newark Part No.:
- 42Y2337
- Technical Datasheet:
- PWI-AC90CBV2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2 Output
- :
- 90W
- :
- 24V
- :
- 4.5A
- :
- 3.75A
- :
- Barrel Plug
- :
- 2A
- :
- Adjustable
- :
- 100V
- :
- 240V
- :
- 100V AC to 240V AC
- :
- -
- :
- US
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Includes 14 DC tips to fit almost all notebooks and LCDs models
- Worldwide range AC input from 100-240v to meet worldwide power conversion capability
- Full power protection, overload and short circuit protection
- 2 USB ports(1A
- LED voltage indication display
- Selectable output voltage - 12V/15V/16V/18V/19V/20V/22V/24V
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each