You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

22-21745 - 

Tool Kit, Insulated, Plier, Screwdriver,

22-21745 - Tool Kit, Insulated, Plier, Screwdriver,
22-21745 - Tool Kit, Insulated, Plier, Screwdriver,
22-21745 - Tool Kit, Insulated, Plier, Screwdriver,

The actual product may differ from image shown

Manufacturer Part No:
22-21745
Newark Part No.:
42X9493
Technical Datasheet:
22-21745   Datasheet
See all Technical Docs

Product Information

:
1000 V Insulated Plier & Screwdriver Set
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Certified to 1000V VDE safety standard, this insulated 7 piece screwdriver and 4 piece plier kit will meet most applications. The high visibility molded ergonomic cushion grips will provide maximum comfort with any task.
  • Certified to IEC/DIN EN 60900 1000V VDE
  • 7 Screwdrivers
  • 4 Pliers
  • Carrying zipper bag
  • Plier Specifications
  • Insulated combination plier (200mm)
  • Insulated side cutter (160mm)
  • Insulated long nose plier (200mm)
  • Insulated long nost plier (160mm)Screwdriver Specifications
  • Insulated phillips: PH0x60, PH1x80, PH2x100
  • Insulated slotted: SL2. 5x0. 4x75, SL4. 0x0. 8x100, SL25. 5x1. 0x125, SL6. 5x1. 2x150"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

13 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$105.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $105.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note