You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

22-21730 - 

Tool Kit, Comprehensive, 41 Piece

22-21730 - Tool Kit, Comprehensive, 41 Piece
22-21730 - Tool Kit, Comprehensive, 41 Piece

The actual product may differ from image shown

Manufacturer Part No:
22-21730
Newark Part No.:
42X9490
Technical Datasheet:
22-21730   Datasheet
See all Technical Docs

Product Information

:
Pliers, Screwdrivers, Socket Set, Measuring Tape, Insulated Tape
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This professional, comprehensive tool kit is a perfect combination of tools for the electronic, electrical, automotive industries and more.
  • Contents
  • Long Nose Plier (136mm)
  • Diagonal Cutting Plier (110mm)
  • Dual Color Lineman's Plier (205mm)
  • Dual Color Side Cutting Plier (165mm)
  • Dual Color Long Nose Plier (165mm)
  • 23Pcs 1/4” Driver Socket Set
  • Auto Stop Measuring Tape (3M)
  • PVC Insulated Tape
  • Pro-Soft. Screwdriver (-3. 0 3. 0x75mm)
  • Pro-Soft. Screwdriver (+#0 3. 0x75mm)
  • Pro-Soft. Screwdriver (-5 5x75mm)
  • Pro-Soft. Screwdriver (+#1 5x75mm)
  • Pro-Soft. Screwdriver (-6 6x100mm)
  • Pro-Soft. Screwdriver (+#2 6x100mm)
  • Pro-Soft. Screwdriver (+#2 6x200mm)
  • Pro-Soft. Screwdriver (-6 6x40mm)
  • Pro-Soft. Screwdriver (+#2 6x40mm)
  • Pro-Soft. Screwdriver (-8 8x150mm)
  • Pro-Soft. Screwdriver (+#3 8x150mm)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

2 Further stock expected to ship on 9/23/19

More stock available week commencing 11/25/19

$450.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $450.00