You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

22-21725 - 

Tool Kit, Technician, 27 Piece

22-21725 - Tool Kit, Technician, 27 Piece
22-21725 - Tool Kit, Technician, 27 Piece

The actual product may differ from image shown

Manufacturer Part No:
22-21725
Newark Part No.:
42X9489
Technical Datasheet:
22-21725   Datasheet
See all Technical Docs

Product Information

Product Overview

The technician's tool kit is a versatile tool assortment of the most commonly used tools for basic home or office maintenance. Everything you could possibly need for little jobs together in a durable carrying case.
  • What's in the box?
  • Lineman's Plier (165mm)
  • Side Cutting Plier (160mm)
  • Super Fine Tip Straight Tweezer (120mm)r
  • Long Nose Plier (160mm)
  • Brush
  • Auto Stop Measuring Tape (3M)
  • Pen Solder 63%
  • PVC Insulated Tape
  • Screwdriver Probe Voltage Tester
  • Wrist Strap 10FT
  • Heavy Duty Wire Strippers/Crimpers(8”)
  • Desoldering Pump
  • 9PCS LED Flashlight
  • HW-008N
  • Adjustable Wrench - 8”
  • 3 1/2 Compact Digital Multimeter
  • 8 OZ. Curved Claw Hammer
  • Utility Knife
  • Line Color Screwdriver (-3. 0x 100mm)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

3 in stock for same day shipping
$120.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $120.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note