You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

22-14630

Socket Set, 1/4 " Drive, 4 mm - 14 mm, T10 - T40, 3mm -6 mm Hex, 38 Piece

22-14630 - Socket Set, 1/4 " Drive, 4 mm - 14 mm, T10 - T40, 3mm -6 mm Hex, 38 Piece

The actual product may differ from image shown

Manufacturer Part No:
22-14630
Newark Part No.:
76T8324
Technical Datasheet:
22-14630   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Socket Set, Extension Bar, Quick Release Ratchet Handle, 2-Way Extension Bar, Sliding T Handle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

This socket set contains a complete range of ¼” high visibility sockets and bits sockets for countless applications. Features a 72 teeth, quick release ratchet handle and ¼” x 6” screwdriver handle.
  • Set is supplied in a durable metal case
  • Meets DIN Includes:
  • 13 piece socket set: 4, 4. 5, 5, 5. 5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
  • 18 piece bits socket set: T10, T15, T20, T25, T30, T40 Torx, 3 ,4, 5, 6 Hex
  • Extension bar
  • 2-way extension bar
  • Sliding T handle
  • Universal joint
  • 3/8” x ¼” adapter
  • Screwdriver handle
  • Quick release ratchet handle

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$59.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $59.99