You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9400-04Q1999 - 

Power Relay, SPDT, 24 VAC, 18 A, 9400 Series, Panel, Non Latching

9400-04Q1999 - Power Relay, SPDT, 24 VAC, 18 A, 9400 Series, Panel, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
9400-04Q1999
Newark Part No.:
49H6591
Product Range
9400 Series
Technical Datasheet:
9400-04Q1999   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
24VAC
:
18A
:
9400 Series
:
Panel
:
Non Latching
:
125VAC
:
Quick Connect
:
-
:
Silver Alloy
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9400-04Q1999 is a general-purpose Power Relay with non-latching AC coil and 8 to 12 FLA. This 7-1611750-7 power relay has 1-form-Z (SPDT-DM/DB) silver alloy contact and 0.25-inch quick-connect terminals. It features special I bracket with mounting holes on 2.156-inch centers.
  • Multi-positional mounting without affecting operation
  • -40 to 65°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

$21.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 200 Minimum: 200
Quantity Price Your Price
 
 
1+ $21.80
 
10+ $19.38
 
25+ $18.41
 
50+ $17.44
 
100+ $16.47
 
250+ $15.02
 
500+ $14.05