You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PS-LCFMWB23

Articulating Mount for Flat Panel Televisions up to 23"

PRO SIGNAL PS-LCFMWB23
×

The actual product may differ from image shown

Manufacturer Part No:
PS-LCFMWB23
Newark Part No.:
85W1715

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
13" to 23"

:
Cantilever Mount

:
66lb

:
VESA 100 x 100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

Full 180° swivel range allows monitor to be placed at any horizontal angle relative to the mounting surface. Adjustable tilt allows improved viewing, particularly from higher wall locations. Adjustable level assures proper placement of the set, even when the articulating arm is fully extended.
  • Maximum VESA pattern: 100 x 100
  • Swivel range: 180°
  • Tilt range: ±12°
  • Level range: ±3°
  • Maximum weight: 66 lbs.
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 11/13/23

To order more than shown inventory, contact sales

Available in quantity shown

$20.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price
 
 
1+ $20.64
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ $18.81
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --