You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

83-17547 - 

Triple LCD Mount Holds up to 3 LCD Monitors

83-17547 - Triple LCD Mount Holds up to 3 LCD Monitors
83-17547 - Triple LCD Mount Holds up to 3 LCD Monitors
83-17547 - Triple LCD Mount Holds up to 3 LCD Monitors
83-17547 - Triple LCD Mount Holds up to 3 LCD Monitors
83-17547 - Triple LCD Mount Holds up to 3 LCD Monitors
83-17547 - Triple LCD Mount Holds up to 3 LCD Monitors

The actual product may differ from image shown

Manufacturer Part No:
83-17547
Newark Part No.:
84Y8263
Technical Datasheet:
83-17547   Datasheet
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Adjustable Triple Monitor Desk Mount Pro Signal LCD Mounts are best in class for mounting your LCD monitor. With styles supporting from one to four computer LCD monitors, finding the right fit is simple. All steel construction with heavy duty mounting hardware, choose Pro Signal for your next LCD mount. This desk mount is meant for a Triple monitor setup, with a C clamp for desktop mount. The arm is curved and supports up to 3 x 27” LCD monitors. The mount can be attached to the back of a desk or any table edge. Also available for in a > for 4 monitor setups.
  • Steel construction
  • Mounting Style: Clamp Mount or Grommet Mount
  • Convenient cable clamps included for routing monitor cables
  • Monitor arm is adjustable for a lower screen height
  • Monitor mounts slide onto arm for easy installation
  • Monitors can be rotated or swiveled up and down
  • Maximum Monitor Size: 13” ~ 27Maximum weight: 17. 5lbs. per mount.
  • Arm Length: 51”
  • Pole Height: 17”
  • Mount Weight: 13lbs.
  • VESA Patterns: 75x75 and 100x100
  • Tilt Degrees: +45°~-45°
  • Swivel Degrees: +45°~-45°
  • Level Adjustment: +180°~-180°
  • Powder coated steelIncludes
  • Triple LCD Mount
  • Hardware including screws, clamp, Allen wrenches and washers needed for installation
  • Instruction / Installation Manual
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$54.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 300
Quantity Price Your Price
 
 
1+ $54.43
 
10+ $46.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.