You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

83-17545

Triple LCD Mount Holds up to 3 LCD Monitors

PRO SIGNAL 83-17545
PRO SIGNAL 83-17545
PRO SIGNAL 83-17545
PRO SIGNAL 83-17545
PRO SIGNAL 83-17545
PRO SIGNAL 83-17545
PRO SIGNAL 83-17545
PRO SIGNAL 83-17545

The actual product may differ from image shown

Manufacturer Part No:
83-17545
Newark Part No.:
84Y8261

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LCD Monitor Mount

:
21lb

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

Heavy Duty Adjustable Triple Monitor Desk Mount Pro Signal LCD Mounts are best in class for mounting your LCD monitor. With styles supporting from one to four computer LCD monitors, finding the right fit is simple. All steel construction with heavy duty mounting hardware, choose Pro Signal for your next LCD mount. This desk mount is meant for a triple monitor setup, with a C clamp for desktop mount. The arm is curved and supports up to 3 x 24” LCD monitors. The mount can be attached to the back of a desk or any table edge. Also available for in a > for 4 monitor setups.
  • Heavy duty steel construction
  • Mounting Style: Clamp Mount
  • Convenient cable clamps included for routing monitor cables
  • Monitor arm is adjustable for a lower screen height
  • Monitor mounts slide onto arm for easy installation
  • Monitors can be rotated or swiveled up and down
  • Maximum Monitor Size: 24”
  • Arm Length: 55”
  • Pole Height: 18”
  • Mount Weight: 21lbs.
  • Maximum weight: 17. 5lbs. per mount.
  • VESA Patterns: 75x75 and 100x100
  • Powder coated steelIncludes
  • Triple LCD Mount
  • Hardware including screws, clamp, Allen wrenches and washers needed for installation
  • Instruction / Installation Manual
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$77.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
10+ $77.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange