You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

555-14252 - 

Mobile Cart for 36" to 60" Televisions - with Shelf

555-14252 - Mobile Cart for 36" to 60" Televisions - with Shelf
555-14252 - Mobile Cart for 36" to 60" Televisions - with Shelf

The actual product may differ from image shown

Manufacturer Part No:
555-14252
Newark Part No.:
31Y6148
Technical Datasheet:
555-14252   Datasheet
See all Technical Docs

Product Information


:
36" to 60"

:
-

:
100lb

:
VESA 200 x 200, 200 x 400, 400 x 400, 400 x 600, 400 x 800

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Portable LCD/plasma cart is designed for use with large displays from 36" to 60". It is ideal for use in education, business or AV rental. Built in shelf is perfect for laptops, DVD or Blu-Ray players, video games or similar equipment. This unit provides excellent build quality and supports 100 pounds at a cost of half the competition.
  • Suitable for use with 36" to 60" screens
  • Maximum screen weight: 100lbs
  • VESA 200x200, 200x400, 400x400, 400x600, 400x800 compatible
  • Height adjustable in 4" increments from 44" ~ 70"
  • Downward tilt of up to 15°
  • Dual pole center column for extra rigidity
  • Cable management slots in the uprights allow for neat cable runs
  • Four locking castors for ease of movement
  • Sturdy, heavy duty one-piece base
  • Supplied complete with DVD/Laptop shelf
  • Simple assembly requiring only basic tools
  • Supplied with a hex key and comprehensive hardware for a variety of sets
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

Available in quantity shown

To order more than shown inventory, contact sales

27 in stock for same day shipping
$136.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $199.00
$136.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.