You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SRRRA-60
Connector Accessory, Strain Relief Bushing, Round Style, Right Angle, SV, SVT Cord
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- SRRRA-60
- Newark Part No.:
- 46N7802
- Technical Datasheet:
- SRRRA-60 Datasheet
Product Overview
- 105°C UL94-V2 Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Strain Relief Bushing, Round Style, Right Angle
- :
- SV, SVT Cord
- :
- -
- :
- Nylon (Polyamide)
- :
- -
Technical Docs (4)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
100+ | $13.50 | |
250+ | $12.26 | |
500+ | $11.52 |
Pricing is unavailable. Please contact customer services.