You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RRW-C-105 PK 4 - 

Wire, Wiring Pencil, Solderable Enamelled Solid Copper,19mm OD, PU, Gold, 36 AWG, 0.029 mm²

RRW-C-105 PK 4 - Wire, Wiring Pencil, Solderable Enamelled Solid Copper,19mm OD, PU, Gold, 36 AWG, 0.029 mm²

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
RRW-C-105 PK 4
Newark Part No.:
07WX0915
Product Range
RRW Series
Technical Datasheet:
RRW-C-105 PK 4   Datasheet
See all Technical Docs

Product Information

:
PU
:
Gold
:
36AWG
:
0.029mm²
:
111.5ft
:
34m
:
Solid
:
1.5kV
:
Copper
:
0.19mm
:
-
:
RRW Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RRW-C-105 PK 4 is a 27m solderable enameled Copper Wire of 0.19mm diameter, 36 SWG with gold colour coated in self-fluxing polyurethane jacket (conforming to BS4520 grade 2), 1500V rated voltage.
  • 131mA Rated current
  • +400 to +480°C Soldering temperature
  • 0.967Ω/m Typical resistance
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Alternatives for RRW-C-105 PK 4

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Pack of 4

1+ $15.34   25+ $14.02   50+ $12.75   100+ $11.80   250+ $11.01   More Pricing...

Restricted Item Add
     

Pack of 4

1+ $15.34   25+ $14.02   50+ $12.75   100+ $11.80   250+ $11.01   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Contact me when back in stock

$15.34

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $15.34
 
25+ $14.02
 
50+ $12.75
 
100+ $11.80
 
250+ $11.01