Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $67.200 |
| 25+ | $66.260 |
| 50+ | $65.320 |
| 100+ | $61.560 |
Price for:Each
Minimum: 10
Multiple: 5
$672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoCD631215C
Newark Part No.58T5712
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max150mA
Average Forward Current150A
Average On State Current150A
On State RMS Current235A
Peak Non Repetitive Surge Current5.4kA
Gate Trigger Voltage Max2.5V
Holding Current Max-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
150A
Peak Non Repetitive Surge Current
5.4kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
150A
On State RMS Current
235A
Gate Trigger Voltage Max
2.5V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (1)
Alternatives for CD631215C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate