You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BCIM - 

Development Board, 3 Phase Motor Control,, Power Management

The actual product may differ from image shown

Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
BCIM
Newark Part No.:
48M6857
Technical Datasheet:
BCIM   Datasheet
See all Technical Docs

Product Overview

The BCIM is a prototype IGBT gate driver board. This board features a MC3PHACVPE three phase AC motor controller IC at its core. The BCIM board is designed to provide an interface between the controller and IPM design kits. It provides PWM signals for the IGBTs in the three legs of a 3 phase inverter plus a brake signal. Using this board along with IPM design kits allows designers to be able to quickly verify their power circuit layout and also gives them an opportunity to see a working control circuit layout. The BCIM will use a maximum of 200mA from the 5V DC supply for a total of 1W needed at the output of the 5V regulator. In addition the 5V regulator will have a voltage drop of anywhere between 3V (8V to 5V) and 19V (24V to 5V) which will mean an additional 0.6W to 3.8W of power loss. The 24V or 15V control power that is needed for the IPM development boards can be shared with the BCIM board or separate power supplies can be used.
  • It has three connectors, CN1, CN2 and CN3
  • The BCIM can also be connected to the super mini DIP IPM and mini DIP IPM demonstration boards
  • Two feedback controls, the fault signal feedback and the bus voltage level feedback

Applications

Motor Drive & Control

Product Information

:
3 Phase Motor
:
NXP
:
Power Management - Motor Control
:
Serie MC3PHAC
:
Development Board MC3PHAC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/28/19

$242.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $242.15
 
10+ $230.46
 
100+ $217.10
 
250+ $213.76
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note