Wireless Charging

Wireless battery charging or wireless inductive charging is a method for transferring electrical energy from a charger to a device without the need for a physical wire connection. Wireless charging is based on the principle of magnetic resonance, or Inductive Power Transfer (IPT). This is the process of transferring an electrical current between two objects through the use of coils to induce an electromagnetic field or to transfer the energy from one to another. The energy is transferred from the source to the receiver where it is typically used to charge the battery in the device.


The Mains voltage is converted into high frequency alternating current and this is sent to the transmitter coil by the transmitter circuit. The alternating current induces a time varying magnetic field in the transmitter coil. Current flowing within the transmitter coil induces a magnetic field which extends to the receiver coil. The magnetic field generates the current within the receiver coil of the device. Current flowing within the receiver coil is converted into direct current (DC) by the receiver circuit, which can then be used to charge the battery. The process of energy flow transmitted between the transmitter and receiver coil is also referred to as magnetic or resonant coupling and is achieved by both coils resonating at the same frequency.


It’s through this process that power is safely transferred over an air gap. As well as any non-metal object that might exist between the coils. Such as wood, plastic or granite. This makes wireless/inductive charging ideal for use with many portable devices such as mobile phones and other wireless applications.


Return to main Power Management page

Videos

Wireless Power Transmitter for Automotive Applications

Smart Wireless Charging with NFC (and Qi) - NXP® at MWC 2014

Smart wireless charging with NXP®: Flexible architectures

Featured Products

Demonstration Board, Power Management, Wireless Charger, LTC4123

Shop Now

Battery Charger for 1 Cell of NiMH battery, 5V input, 28 mA charge, DFN-6

Shop Now

EVAL BOARD, WIRELESS PWR RECEIVER

Shop Now
Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
MWCT1101CLH
MWCT1101CLH - Wireless Charging Controller, 32 Bit DSP, 3 V to 3.6 V, LQFP-64

39X0818

NXP

Wireless Charging Controller, 32 Bit DSP, 3 V to 3.6 V, LQFP-64

WIRELESS POWER TRANSMITTER, LQFP-64; Wireless Charging IC Type:Transmitter; Wireless Power Standard:WPC 1.1.2 Compliant; Power Level:5W; IC Package Type:LQFP; No. of Pins:64Pins; Product Range:-; MSL:MSL 3 - 168 hours RoHS Compliant: Yes

160 in stock

+ Check Stock & Lead Times

160 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
LTC4125EUFD#PBF
LTC4125EUFD#PBF - Wireless Power Transmitter, 3 V to 5.5 V in, QFN-20

76Y2395

LINEAR TECHNOLOGY

Wireless Power Transmitter, 3 V to 5.5 V in, QFN-20

WIRELESS PWR TX, 5.5V, QFN-20; IC Function:Wireless Power Transmitter; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Package Type:QFN; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C RoHS Compliant: Yes

6 in stock

+ Check Stock & Lead Times

6 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
MAX77950EVKIT#
MAX77950EVKIT# - Evaluation Kit, MAX77950 Advanced Wireless Power Receiver IC, WPC/PMA Compliance

18AC7455

MAXIM INTEGRATED PRODUCTS

Evaluation Kit, MAX77950 Advanced Wireless Power Receiver IC, WPC/PMA Compliance

EVAL BOARD, WIRELESS PWR RECEIVER; Silicon Manufacturer:Maxim Integrated Products; Silicon Core Number:MAX77950; Kit Application Type:Wireless Development; Application Sub Type:Wireless Power Receiver; Product Range:- RoHS Compliant: Yes

Available for back order

+ Check Stock & Lead Times

Delivery in 5-7 business days for in stock items

More stock available week commencing 9/14/20
Delivery in 5-7 business days from our UK warehouse for in stock items

Restricted Item
STEVAL-ISB039V1T
STEVAL-ISB039V1T - EVAL BOARD, WIRELESS POWER TX

01AC5025

STMICROELECTRONICS

EVAL BOARD, WIRELESS POWER TX

EVAL BOARD, WIRELESS POWER TX; Kit Application Type:Wireless - Battery Charger; Application Sub Type:Wireless Power Transmitter; Silicon Core Number:STM32F0; Silicon Manufacturer:STMicroelectronics; Kit Contents:Eval Board STM32F0; RoHS Compliant: Yes

No Longer Available

Restricted Item
STEVAL-ISB039V1
STEVAL-ISB039V1 - EVAL BOARD, WIRELESS POWER TXRX

01AC5024

STMICROELECTRONICS

EVAL BOARD, WIRELESS POWER TXRX

EVAL BOARD, WIRELESS POWER TXRX; Kit Application Type:Wireless - Battery Charger; Application Sub Type:Wireless Power Transmitter & Receiver; Silicon Core Number:STM32F0, STWLC03; Silicon Manufacturer:STMicroelectronics; Kit RoHS Compliant: Yes

No Longer Available

Restricted Item
BD57020MWV-E2
BD57020MWV-E2 - WIRELESS POWER TRANSMITTER, UQFN-40

06AC5796

ROHM

WIRELESS POWER TRANSMITTER, UQFN-40

WIRELESS POWER TRANSMITTER, UQFN-40; Wireless Charging IC Type:Transmitter; Wireless Power Standard:WPC 1.2 Compliant; Power Level:15W; Operating Temperature Range:-20°C to 85°C; IC Package Type:UQFN; No. of Pins:40Pins; Product RoHS Compliant: Yes

No Longer Available

Restricted Item
BD57015GWL-E2
BD57015GWL-E2 - WIRELESS POWER RECEIVER, WLCSP-63

06AC5795

ROHM

WIRELESS POWER RECEIVER, WLCSP-63

WIRELESS POWER RECEIVER, WLCSP-63; Wireless Charging IC Type:Receiver; Wireless Power Standard:WPC 1.2 Compliant; Power Level:15W; Operating Temperature Range:-30°C to 85°C; IC Package Type:WLCSP; No. of Pins:63Pins; Product Range:-;RoHS Compliant: Yes

No Longer Available

Restricted Item