Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK3209GQ-TL
Newark Part No.57AK6659
Technical Datasheet
1,965 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.660 |
| 25+ | $2.560 |
| 50+ | $2.470 |
| 100+ | $2.370 |
| 250+ | $2.280 |
| 500+ | $2.180 |
| 1000+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK3209GQ-TL
Newark Part No.57AK6659
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Buck-Boost, Flyback
Input Voltage Min-
Input Voltage Max-
Output Current850mA
Max Output Current850mA
IC Case / PackageSMD
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ66kHz
Efficiency75%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseSMD
Automotive Qualification StandardAEC-Q100
Switching Frequency66kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck, Buck-Boost, Flyback
Input Voltage Max
-
Max Output Current
850mA
No. of Pins
8Pins
Output Voltage Nom
-
Output Voltage Min
-
Switching Frequency Typ
66kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
-
Output Current
850mA
IC Case / Package
SMD
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
75%
Operating Temperature Max
150°C
Qualification
AEC-Q100
DC / DC Converter IC Case
SMD
Switching Frequency
66kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate