You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

W58-XB1A4A-3.5 - 

Thermal Circuit Breaker, W58 Series, 3.5 A, 1 Pole, 50 VDC, 250 VAC, Panel

W58-XB1A4A-3.5 - Thermal Circuit Breaker, W58 Series, 3.5 A, 1 Pole, 50 VDC, 250 VAC, Panel

The actual product may differ from image shown

Manufacturer Part No:
W58-XB1A4A-3.5
Newark Part No.:
57F280
Product Range
W58 Series
Also Known As:
1-1393249-5
Technical Datasheet:
W58-XB1A4A-3.5   Datasheet
See all Technical Docs

Product Information

:
W58 Series
:
3.5A
:
1 Pole
:
50VDC
:
250VAC
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The W58-XB1A4A-3.5 is a 1-pole P&B push-to-reset Circuit Breaker with 0.25-inch (6.35mm) quick-connect straight terminals and series trip circuit function. The 1-1393249-5 circuit breaker features that it cannot be manually pulled out to disconnect circuit. The reset button extends when overload occurs and breaker opens, red band appears for visible trip indication.
  • White with red rate marking, red trip band button
  • 7/16" x 0.5" (12.7mm) long metal mounting bushing
  • Metal knurled nut/hex nut mounting hardware

Applications

Industrial

Also Known As

1-1393249-5

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

65 in stock for same day shipping
$3.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $9.36
$3.89
 
10+ $8.77
$3.89
 
25+ $8.59
$3.89
 
50+ $8.39
$3.89
 
100+ $8.00
$3.89
 
250+ $7.63
$3.89
 
500+ $7.40
$3.89