You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

W31-X2M1G-5 - 

Thermal Circuit Breaker, W31 Series, 5 A, 1 Pole, 50 VDC, 250 VAC, Panel

W31-X2M1G-5 - Thermal Circuit Breaker, W31 Series, 5 A, 1 Pole, 50 VDC, 250 VAC, Panel

The actual product may differ from image shown

Manufacturer Part No:
W31-X2M1G-5
Newark Part No.:
18M9759
Product Range
W31 Series
Also Known As:
4-1393247-2
Technical Datasheet:
W31-X2M1G-5   Datasheet
See all Technical Docs

Product Information

:
W31 Series
:
5A
:
1 Pole
:
50VDC
:
250VAC
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The W31-X2M1G-5 is a 5A toggle/push/pull actuator Thermal Circuit Breaker, calibration will continuously carry 100% of rating, may trip between 101% and 134% of rating at 25°C, must trip at 135% in one hour. Ten times rated current is resettable overload capacity, over 1500V RMS dielectric strength, endurance cycling is more than 6000 cycles at 100% of rating or 10000 mechanical cycles. Threaded bushing, 15/32-inch diameter with or without anti-rotation flats panel mounting, 250VAC/50VDC voltage rating. Screw terminals situated 90° to each other with #8-32 screws and washers installed and also two hex nuts or lock washer installed.
  • Cannot be reset against overload
  • Visible trip indicator band
  • Screw termination
  • Trip-free operation
  • Single pole
  • Silver color metal toggle round with amp rate marking on end toggle

Applications

Power Management

Also Known As

4-1393247-2

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

130 In stock

130 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/9/20

$25.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $25.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $25.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $25.62
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $25.52
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $25.43
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $25.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $24.55
Promotional price
Contract Price
Web only price
Web only contract price