You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

W28-XQ1A-0.25 - 

Thermal Circuit Breaker, W28 Series, 250 mA, 1 Pole, 32 VDC, 250 VAC, Panel

W28-XQ1A-0.25 - Thermal Circuit Breaker, W28 Series, 250 mA, 1 Pole, 32 VDC, 250 VAC, Panel

The actual product may differ from image shown

Manufacturer Part No:
W28-XQ1A-0.25
Newark Part No.:
75F005
Product Range
W28 Series
Also Known As:
1-1393250-9
Technical Datasheet:
W28-XQ1A-0.25   Datasheet
See all Technical Docs

Product Information

:
W28 Series
:
250mA
:
1 Pole
:
32VDC
:
250VAC
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The W28-XQ1A-0.25 is a 1-pole 0.25A panel-mount Thermal Circuit Breaker with push to reset actuator, fuse holder and series trip function. The W28 series circuit breaker has quickly connects termination and black with white marking bezel.
  • Labor-saving snap-in mounting
  • Replaces slow blow glass cartridge fuse
  • 6.35mm Straight quick connect tab termination
  • Button extends for visual trip indication

Applications

Industrial

Also Known As

1-1393250-9

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

282 In stock

282 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$5.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.88
 
10+ $5.66
 
25+ $5.47
 
50+ $4.95
 
100+ $4.51
 
250+ $4.39