You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T77V1D10-05 - 

Power Relay, SPST, 5 VDC, 10 A, T77 Series, Through Hole, Non Latching

T77V1D10-05 - Power Relay, SPST, 5 VDC, 10 A, T77 Series, Through Hole, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
T77V1D10-05
Newark Part No.:
08H5177
Product Range
T77 Series
Also Known As:
1-1393194-8
Technical Datasheet:
T77V1D10-05   Datasheet
See all Technical Docs

Product Information

:
SPST
:
5VDC
:
10A
:
T77 Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
30VDC
:
Silver Cadmium Oxide
:
55.6ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T77V1D10-05 is a general-purpose Miniature Relay with non-latching DC coil. This 1-1393194-8 through hole mount miniature relay has 1-form-A (SPST) AgCdO contact and PCB terminals. Creepage spacing of 6.5mm between coil and contacts. UL class-F approved insulation system.
  • Flux-proof enclosure
  • Small size
  • 750Vrms Initial dielectric strength between open contacts
  • -30 to 85°C Ambient temperature range

Applications

Industrial, Automation & Process Control, HVAC

Also Known As

1-1393194-8

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

5 in stock for same day shipping
$2.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.77
 
10+ $2.27
 
25+ $2.24
 
50+ $2.20
 
100+ $2.17
 
500+ $1.87
 
1000+ $1.68
 
2500+ $1.60