You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SSRT-240A25 - 

Solid State Relay, SPST-NO, 25 A, 280 Vrms, Panel, Screw, Zero Crossing

SSRT-240A25 - Solid State Relay, SPST-NO, 25 A, 280 Vrms, Panel, Screw, Zero Crossing

The actual product may differ from image shown

Manufacturer Part No:
SSRT-240A25
Newark Part No.:
18M9338
Product Range
SSRT Series
Also Known As:
2-1393030-0
Technical Datasheet:
SSRT-240A25   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
25A
:
280Vrms
:
Panel
:
Screw
:
Zero Crossing
:
24Vrms
:
90VAC
:
280VAC
:
SSRT Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SSRT-240A25 is a Solid State Relay with SPST-NO contact configuration and screw termination. The 2-1393030-0 zero output switching solid state relay has snubberless TRIAC output and LED indicator.
  • AC output type
  • Chassis mount
  • Optical coupling
  • Floating terminal design
  • New housing design with anti-rotation barriers
  • Continuous duty
  • UL94V-0 Flame-rated plastic case
  • 4000VRMS Insulation initial dielectric (between contacts and coil)

Applications

Industrial

Also Known As

2-1393030-0

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45 In stock

45 in stock for same day shipping
 
Check Stock & Lead Times

31 Further stock expected to ship on 7/3/19

More stock available week commencing 9/16/19

$53.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $53.58
 
5+ $52.17
 
10+ $50.76
 
25+ $47.94
 
50+ $45.12
 
100+ $42.30
 
250+ $39.48