You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PRD-11AY0-480 - 

Power Relay, DPDT, 480 VAC, 25 A, PRD Series, Panel

PRD-11AY0-480 - Power Relay, DPDT, 480 VAC, 25 A, PRD Series, Panel

The actual product may differ from image shown

Manufacturer Part No:
PRD-11AY0-480
Newark Part No.:
17M1536
Product Range
PRD Series
Also Known As:
3-1393127-1
Technical Datasheet:
PRD-11AY0-480   Datasheet
See all Technical Docs

Product Information

:
DPDT
:
480VAC
:
25A
:
PRD Series
:
Panel
:
-
:
240VAC
:
Screw
:
50VDC
:
Silver
:
4.5kohm
:
CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PRD-11AY0-480 is a general-purpose Power Relay with AC coil. This 3-1393127-1 panel mount power relay has 2-form-C (DPDT) Ag contacts, #8-32 screw terminals for main contacts and #6-32 screw terminals for coil termination. UL Class-B insulation.
  • Open relay
  • 2000Vrms Initial dielectric strength between open contacts
  • 100MΩ Initial insulation resistance between insulated elements
  • -55 to 45°C Ambient temperature range
  • RT0 Environmental protection

Applications

Industrial, Lighting

Also Known As

3-1393127-1

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31 In stock

31 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

$71.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $71.82
 
5+ $68.01
 
10+ $66.11
 
25+ $64.21
 
50+ $60.41
 
100+ $58.52