You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KRP-3DH-110 - 

Power Relay, SPST, 110 VDC, 20 A, KRP Series, Socket, DC

KRP-3DH-110 - Power Relay, SPST, 110 VDC, 20 A, KRP Series, Socket, DC

The actual product may differ from image shown

Manufacturer Part No:
KRP-3DH-110
Newark Part No.:
96B8059
Product Range
KRP Series
Also Known As:
1-1393102-2
Technical Datasheet:
KRP-3DH-110   Datasheet
See all Technical Docs

Product Information

:
SPST
:
110VDC
:
20A
:
KRP Series
:
Socket
:
DC
:
120VAC
:
Quick Connect
:
-
:
Silver Cadmium Oxide
:
10kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KRP-3DH-110 is a general-purpose Panel Plug-in Relay with AC coil. This KRP-3_H-series relay has 1 form-X (1NO-DM), twin AgCdO contacts. 6.35mm (0.25-inch) diameter, octal-type plug terminals. Heavy copper alloy movable contact arms. KRP series relays are of older version, built on manual line.
  • Enclosed relay
  • -45 to 70°C Operating temperature range
  • RT I Environmental protection rating

Applications

Industrial, Automation & Process Control

Also Known As

1-1393102-2

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

20 Further stock expected to ship on 1/9/20
25 Further stock expected to ship on 1/28/20

More stock available week commencing 2/24/20

Contact me when back in stock

$87.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $87.31
 
5+ $82.02
 
10+ $79.37
 
25+ $76.72
 
50+ $71.44
 
100+ $70.38