You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CSL-38-40010 - 

Voltage Monitoring Relay, CS Series, DPDT, 10 A, Quick Connect, 120 VAC, Quick Connect

CSL-38-40010 - Voltage Monitoring Relay, CS Series, DPDT, 10 A, Quick Connect, 120 VAC, Quick Connect

The actual product may differ from image shown

Manufacturer Part No:
CSL-38-40010
Newark Part No.:
77B151
Also Known As:
1-1393138-8
Technical Datasheet:
CSL-38-40010   Datasheet
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSL-38-40010 is a Solid-state Hybrid Voltage Sensor. This CS-series sensor has 2-form-C (DPDT) contacts. 8-pin octal style plug terminals. CS-series can be used as an over or undervoltage sensor, depending upon whether the load is connected to the normally closed (NC) or normally open (NO) contacts of the sensor's output relay.
  • Close differential
  • Adjustable pick-up and adjustable drop-out type
  • Plastic dust cover
  • -10 to 55°C Operating temperature range

Applications

Industrial, Clock & Timing

Also Known As

1-1393138-8

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

5 in stock for same day shipping
$254.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $254.64
 
3+ $252.37
 
5+ $246.43
 
10+ $238.21
 
25+ $230.01