You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CSJ-38-70010 - 

Voltage Monitoring Relay, CSJ Series, DPDT, 10 A, Quick Connect, 120 VAC, Quick Connect

CSJ-38-70010 - Voltage Monitoring Relay, CSJ Series, DPDT, 10 A, Quick Connect, 120 VAC, Quick Connect

The actual product may differ from image shown

Manufacturer Part No:
CSJ-38-70010
Newark Part No.:
24F2952
Product Range
CSJ Series
Also Known As:
1-1393138-2
Technical Datasheet:
CSJ-38-70010   Datasheet
See all Technical Docs

Product Information

:
CSJ Series
:
DPDT
:
10A
:
Quick Connect
:
120VAC
:
Quick Connect
:
28VDC
:
150VAC
:
3VA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSJ-38-70010 is a Voltage Sensing Relay with plastic dust cover enclosure, DPDT contacts, continuous duty cycle, quick-connect terminals and 8-pin octal style plug termination. This CS-series socket mount relay features adjustable pick-up and drop-out mode of operation. Can be used as an over or undervoltage sensor. Overvoltage sensor the relay remains de-energized until an overvoltage is sensed. Undervoltage sensor the relay remains energized until the voltage decreases to the preset level, where the sensor de-energizes the relay.
  • 90 to 138 Drop-out voltage
  • -10 to 55°C Operating temperature range

Applications

Industrial, Sensing & Instrumentation

Also Known As

1-1393138-2

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

8 in stock for same day shipping
$254.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $254.63
 
3+ $252.36
 
5+ $246.42
 
10+ $238.20
 
25+ $230.00