You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

35D013

Metal Enclosure, Steel, 79.5 mm, 85.9 mm, 134.9 mm

35D013 - Metal Enclosure, Steel, 79.5 mm, 85.9 mm, 134.9 mm
35D013 - Metal Enclosure, Steel, 79.5 mm, 85.9 mm, 134.9 mm

The actual product may differ from image shown

Manufacturer Part No:
35D013
Newark Part No.:
24F1318
Product Range
35D Series
Also Known As:
5-1393158-2
Technical Datasheet:
35D013   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Steel

:
79.5mm

:
85.9mm

:
134.9mm

:
-

:
Grey

:
-

:
3.13"

:
3.38"

:
5.31"

:
35D Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 35D013 is a PRD Metal Dust Cover Enclosure with steel base, knockouts for 0.5-inch (12.7mm) diameter conduit and a cover fitted with two screws. Fits for PRD relays, except with auxiliary contacts. Finished in gray baked enamel. Mounting three #10 holes on 1.875-inch (47.63mm) x 4.125-inch (104.77mm) centers.

Applications

Maintenance & Repair

Also Known As

5-1393158-2
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

328 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$40.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $40.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $39.26
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $38.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $36.26
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $34.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $32.24
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $30.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange