Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoGMCT41M0E100J0/AA
Newark Part No.30AK6171
Product RangeGMCT Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.290 |
| 10+ | $244.010 |
| 25+ | $237.420 |
| 50+ | $225.330 |
| 100+ | $214.340 |
Price for:Each
Minimum: 1
Multiple: 1
$269.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGMCT41M0E100J0/AA
Newark Part No.30AK6171
Product RangeGMCT Series
Product RangeGMCT Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic GMCT Series Rectangular Male Power Contacts
Connector Body MaterialAluminium Body
Locking Type-
SVHCTo Be Advised
Technical Specifications
Product Range
GMCT Series
Rectangular Shell Size
-
Connector Body Material
Aluminium Body
SVHC
To Be Advised
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic GMCT Series Rectangular Male Power Contacts
Locking Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate