Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72905-0
Newark Part No.51X2226
Product Range72905 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.160 |
| 3+ | $11.360 |
| 10+ | $10.230 |
Price for:Each
Minimum: 1
Multiple: 1
$12.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72905-0
Newark Part No.51X2226
Product Range72905 Series
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Lead Length - Imperial-
Lead Length - Metric-
Insulator ColourBlack
Current Rating2A
Voltage Rating-
Product Range72905 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
-
Lead Length - Imperial
-
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
-
Lead Length - Metric
-
Current Rating
2A
Product Range
72905 Series
Technical Docs (1)
Alternatives for 72905-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate